IXYS MOSFET Modules

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules HiperFET Pwr MOSFET 70V, 340A 970In Stock
240Expected 29/06/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 340 A 4 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 700 W IXFN340N07 Tube
IXYS MOSFET Modules N-Channel: Power MOSFET w/Fast Diode 680In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 192 A 14.5 mOhms - 20 V, + 20 V - 55 C + 150 C 1.5 kW IXFN210N30 Tube
IXYS MOSFET Modules 600V 64A 902In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 50 A 96 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N60 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 411In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
IXYS MOSFET Modules DiscMSFT NChUltrJnctX3Clas SOT-227B(mini 568In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.5 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules 8 Amps 1500V 253In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.5 kV 7.5 A 3.6 Ohms - 30 V, + 30 V 5 V - 55 C + 150 C 545 W IXTN8N150 Tube
IXYS MOSFET Modules 650V/108A Ultra Junction X2-Class 254In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 108 A 24 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 890 W 650V Ultra Junction X2 Tube
IXYS MOSFET Modules DISCRETE SEMICONDUCTOR MODULES 2.234In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si Through Hole TO-252-3 N-Channel 500 V 800 mA 4.6 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 60 W Reel, Cut Tape
IXYS MOSFET Modules PolarHV HiPerFETs 900V 56A 278In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 900 V 56 A 135 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW IXFN56N90 Tube
IXYS MOSFET Modules 32 Amps 1000V 0.32 Rds 196In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 27 A 320 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 690 W IXFN32N100 Tube
IXYS MOSFET Modules 36 Amps 800V 143In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 39 A 190 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 694 W HiPerFET Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 308In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 55 V 550 A 1.3 mOhms - 20 V, + 20 V 4 V - 55 C + 175 C 940 W IXTN550N055 Tube
IXYS MOSFET Modules 180 Amps 100V 0.008 Rds 268In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 180 A 8 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W IXFN180N10 Tube
IXYS MOSFET Modules DiscMSFT NChTrenchGate-Gen1 TO-220AB/FP 167In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 200 V 48 A 50 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 250 W Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A 147In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 220 mOhms - 30 V, + 30 V + 150 C 960 W IXFN44N100 Tube
IXYS MOSFET Modules TO252 500V 1.6A N-CH DEPL 2.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 N-Channel 500 V 1.6 A 2.3 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A 212In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 49 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 960 W IXFN62N80 Tube
IXYS MOSFET Modules 44 Amps 500V 265In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 46 A 160 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXTN46N50 Tube
IXYS MOSFET Modules 1000V 65A SOT-227 Power MOSFET 187In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 65 A 89 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.2 kW X-Class Tube
IXYS MOSFET Modules 250V/170A Ultra Junc tion X3-Class MOSFE 299In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 250 V 146 A 7.4 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 390 W X3-Class Tube
IXYS MOSFET Modules 1000V 44A SOT-227 Power MOSFET 177In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 44 A 125 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 830 W X-Class Tube
IXYS MOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds 280In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B - 55 C + 150 C HiPerFET Tube
IXYS MOSFET Modules 70V 200A 202In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 200 A 6 mOhms - 20 V, + 20 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules 45 Amps 800V 7In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 44 A 63 mOhms - 10 V, + 10 V 3.9 V - 55 C + 150 C IXKN45N80 Tube


IXYS MOSFET Modules SiC MOSFET phaseleg 25mO SMPD-B 26In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SMPD-10 N-Channel 1.2 kV 58 A - 20 V, + 20 V - 40 C + 150 C Tube