STMicroelectronics SCRs

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 0.8A SCRS 5.723In Stock
Min.: 1
Mult.: 1
Reel: 1.000

P0111MN 600 V 1 uA 1.95 V 8 V 800 mV 4 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 80 A 800 V High Temperature Thyristor (SCR) in D3PAK package 168In Stock
300Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 400

TM8050H-8D3 800 V 20 uA 80 A 5 V 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 1.466In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN1205H 600 V 7.6 A 1.3 V 5 mA + 150 C Through Hole D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 2.708In Stock
Min.: 1
Mult.: 1

TN1205H 600 V 12 A 1.3 V 5 mA + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs Snubberless Logic Standard 8A Triac 1.156In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TN1205T-600 12 A 1.3 V 5 mA SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 2.335In Stock
Min.: 1
Mult.: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1.425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12 Amp 600 Volt 679In Stock
Min.: 1
Mult.: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCRs High Temperature 16A SCRs 1.450In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 600 V High Temperature SCR in insulated TO-220I 1.438In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16 Amp 1000 Volt 1.773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN1625 1 kV 5 uA 16 A 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16A SCRS 553In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN1625 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs High Temperature 20A SCRs 1.176In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN2010H-6G 600 V 5 uA 20 A 5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 20A SCRs 2.705In Stock
Min.: 1
Mult.: 1

TN2015H-6T 600 V 5 uA 20 A 1.6 V 1.3 V 6 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics SCRs 25 A 1200 V Standard SCR Thyristor in D2PAK 457In Stock
1.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

TN2540-12G 1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR 1.428In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB Insulated 1.613In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube

STMicroelectronics SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor 314In Stock
Min.: 1
Mult.: 1

TN3050H-12WY 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs High Temperature 40A SCRs 1.126In Stock
Min.: 1
Mult.: 1

TN4015H-6G 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs High Temperature 40A SCRs 513In Stock
1.000Expected 09/03/2026
Min.: 1
Mult.: 1

TN4015H-6I 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs High Temperature 40A SCRs 47In Stock
4.000Expected 06/04/2026
Min.: 1
Mult.: 1

TN4015H-6T 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 40 A 1200 V standard SCR thyristor in TOP3 Ins. 65In Stock
Min.: 1
Mult.: 1

1.2 kV 10 uA 40 A 3.5 V 1.5 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs High temperature 50A SCRs 664In Stock
Min.: 1
Mult.: 1

TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube

STMicroelectronics SCRs High temperature 50A SCRs 1.158In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TN5015H-6G 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 1200 V, 50 A Automotive Grade AEC-Q101 SCR Thyristor 182In Stock
Min.: 1
Mult.: 1

TN5050H-12WY 1.2 kV 7.5 mA 80 A 1.55 V 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube