YAGEO Thyristor Surge Protection Devices - TSPD

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 275V 150mA,Co 30pF Reel 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,58V,150mA,Co 100pF Reel 9.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 58 V 5 uA 150 mA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS,DO-214AA,120V,150mA, Co 45pF Reel 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,6V, 50mA, Co 50pF Reel 1.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 6 V 5 uA 50 mA 4 V 50 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 6V 50mA Co 70pF 4.699In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 V 5 uA 4 V 70 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 6V 50mA Co 100pF 5.847In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 V 5 uA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AC 6V 50mA Co 50pF 19.271In Stock
Min.: 1
Mult.: 1
Reel: 5.000

20 A 6 V 5 uA 4 V 50 pF - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 25V 50mA Co 70pF 3.717In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 V 5 uA 4 V 70 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA, 25V,50mA,Co 100pF Reel 2.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 25 V 5 uA 50 mA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD 58V 80A 13 TSS DO-214AA/SMB 2.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 58 V 5 uA 150 mA 4 V 60 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 190V 80A 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 190 V 5 uA 150 mA 4 V 55 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 275V 45A 822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 275 V 5 uA 150 mA 4 V 30 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 275V 80A 340In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 275 V 5 uA 150 mA 4 V 45 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 320V 80A 2.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 320 V 5 uA 150 mA 4 V 40 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AA 320V 150mA,Co 65pF Reel 528In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 320 V 5 uA 150 mA 4 V 65 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 58V 150mA,Co 50pF Reel
5.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AA,65V 150mA,Co 50pF Reel
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 75 150mA Co 90pF 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

75 V 5 uA 4 V 90 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO-214AC TSS Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 6V 50mA,Co 45pF Reel Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO-214AA 25V 50mA Co 70pF Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

25 V 5 uA 4 V 70 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AC 25V 50mA Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

20 A 25 V 5 uA 4 V 70 pF - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,58V,150mA,Co 50 pF Reel Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2.2 A 58 V 5 uA 150 mA 4 V 50 pF - 40 C + 150 C SMD/SMT DO-214AA Reel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 65V 80A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 65 V 5 uA 150 mA 4 V 60 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD DO214AA 65V 100A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

2.2 A 65 V 5 uA 150 mA 4 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel