320 Series Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Collector-Emitter Saturation Voltage Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
THAT Bipolar Transistors - BJT 4 PNP Matched Trans. Array SO-14 1.254In Stock
80Expected 26/03/2026
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-14 PNP Quad 30 mA 36 V 36 V 50 mV 325 MHz - 40 C + 85 C 320 Tube

THAT Bipolar Transistors - BJT 4 PNP Matched Trans. Array DIP-14 24In Stock
25Expected 12/03/2026
Min.: 1
Mult.: 1

Si Through Hole DIP-14 PNP Quad 30 mA 36 V 36 V 50 mV 325 MHz - 40 C + 85 C 320 Tube
THAT Bipolar Transistors - BJT Low-Noise Matched Transistor Array Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Si 320 Reel