onsemi Darlington Transistors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Darlington Transistors BIP PNP 8A 120V TR 3.670In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single PNP 120 V 5 V 120 V 8 A 10 uA SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD128 Reel, Cut Tape, MouseReel

onsemi Darlington Transistors 500mA 40V NPN 172.479In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 40 V 12 V 40 V 500 mA 50 nA 225 mW SMD/SMT SOT-23-3 - 55 C + 150 C MMBT6427L Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN/ 110V/ 1.5A 38.996In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 110 V 10 V 140 V 1.5 A 10 nA SMD/SMT SOT-223 - 55 C + 150 C NZT605 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Transistor Darlington 50.445In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 80 V 12 V 80 V 800 mA 100 nA SMD/SMT SOT-223 - 55 C + 150 C PZTA28 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Transistor Darlington 35.033In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single Dual Collector NPN 100 V 12 V 100 V 1.5 A 100 nA SMD/SMT SOT-223 - 55 C + 150 C NZT7053 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 50A 60V Bipolar Power NPN 215In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 50 A 300 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11028 Tray

onsemi Darlington Transistors 15A 150V Bipolar Power PNP 691In Stock
Min.: 1
Mult.: 1

Single PNP 150 V 5 V 150 V 15 A 150 W Through Hole TO-247 - 65 C + 150 C MJH11017 Tube
onsemi NJVMJD122T4G
onsemi Darlington Transistors BIP DPAK NPN 8A 100V TR 4.352In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MJD122 AEC-Q100 Reel, Cut Tape

onsemi Darlington Transistors SS DL XSTR NPN 80V 7.399In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Single NPN 80 V 5 V 90 V 1 A 10 uA 6.4 mW SMD/SMT SOT-223-3 - 65 C + 150 C BSP52 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors BIP D2PAK XSTR TR 871In Stock
Min.: 1
Mult.: 1
Reel: 800

Single NPN 400 V 8 V 5 mA 2 W SMD/SMT D2PAK-3 - 65 C + 150 C MJB5742 Reel, Cut Tape, MouseReel
onsemi NJVMJD6039T4G
onsemi Darlington Transistors BIP DPAK NPN 2A 80V 1.452In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NPN MJD6039 AEC-Q101 Reel, Cut Tape
onsemi NJVMJD112T4G
onsemi Darlington Transistors BIP DPAK NPN 2A 100V TR 3.754In Stock
Min.: 1
Mult.: 1
Reel: 2.500
MJD112 AEC-Q100 Reel, Cut Tape
onsemi NJVMJD44E3T4G
onsemi Darlington Transistors BIP DPAK NPN 10A 80V TR 2.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MJD44E3 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Darlington Transistors High Voltage High Current Darlington 83.533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C MC1413 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors DARLINGTON TRNS ARRY 15.915In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 500 mA SMD/SMT SOIC-16 - 20 C + 85 C ULN2003 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Epitaxial Sil 16.751In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole TO-126 - 65 C + 150 C BD679A Bulk
onsemi Darlington Transistors 100V Pwr Darl Xstr 0A NPN Tr. 15.720In Stock
Min.: 1
Mult.: 1
Reel: 800

Single NPN 100 V 5 V 100 V 8 A 50 uA SMD/SMT TO-263-2 - 65 C + 150 C FJB102 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 20A 100V Bipolar Power NPN 2.776In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 20 A 500 uA 160 W Through Hole TO-204-2 (TO-3) - 65 C + 150 C 2N6284 Tray
onsemi Darlington Transistors 4A 100V Bipolar Power NPN 5.504In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 4 A 200 uA Through Hole TO-225AA - 55 C + 150 C BD681 Bulk
onsemi Darlington Transistors 1A 80V Bipolar Power NPN 17.279In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single NPN 80 V 5 V 90 V 1 A 800 mW SMD/SMT SOT-223-4 - 65 C + 150 C BSP52 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 10A 350V Bipolar Power NPN 3.866In Stock
Min.: 1
Mult.: 1
Reel: 800

Single NPN 350 V 6 V 10 A 150 W SMD/SMT D2PAK-3 (TO-263-3) - 65 C + 150 C BUB323Z Reel, Cut Tape, MouseReel

onsemi Darlington Transistors High Voltage High Current Darlington 21.049In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 85 C MC1413 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 30A 120V Bipolar Power PNP 942In Stock
Min.: 1
Mult.: 1

Single PNP 120 V 5 V 120 V 30 A 200 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11015 Tray
onsemi Darlington Transistors 30A 120V Bipolar Power NPN 965In Stock
Min.: 1
Mult.: 1

Single NPN 120 V 5 V 120 V 30 A 200 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11016 Tray
onsemi Darlington Transistors 50A 120V Bipolar Power NPN 954In Stock
Min.: 1
Mult.: 1

Single NPN 120 V 5 V 120 V 50 A 300 W Through Hole TO-204-2 (TO-3) - 55 C + 150 C MJ11032 Tray