Toshiba DTMOSIV MOSFETs

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Toshiba MOSFETs Power MOSFET N-Channel 2.567In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DFN8x8-5 N-Channel 1 Channel 600 V 20 A 156 mOhms - 30 V, 30 V 3 V 55 nC - 55 C + 150 C 156 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs Power MOSFET N-Channel 7.464In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 5.8 A 890 mOhms - 30 V, 30 V 2.5 V 11 nC - 55 C + 150 C 60 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 9.7A 100W FET 600V 700pF 20nC 5.745In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 6.2 A 820 mOhms - 30 V, 30 V 2.7 V 12 nC - 55 C + 150 C 60 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 800V 1400pF 23nC 11.5A 45W 2.476In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 11.5 A 380 mOhms - 20 V, 20 V 3 V 23 nC - 55 C + 150 C 45 W Enhancement DTMOSIV Tube
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR DPAK(OS) PD=130W F=1MHZ 991In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 15.8 A 230 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 130 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs Power MOSFET N-Channel 1.657In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 8 A 440 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 80 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel

Toshiba MOSFETs MOSFET NChannel 068ohm DTMOS 20In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 35 A 68 mOhms - 30 V, 30 V 3.5 V 100 nC - 55 C + 150 C 270 W Enhancement DTMOSIV Tube
Toshiba MOSFETs MOSFET NCh trr100 nsn 0.25ohm DTMOS 47In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 13.7 A 250 mOhms - 30 V, 30 V 4.5 V 40 nC - 55 C + 150 C 40 W Enhancement DTMOSIV Tube

Toshiba MOSFETs Power MOSFET N-Channel 34In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 17.3 A 170 mOhms - 30 V, 30 V 2.5 V 45 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tube
Toshiba MOSFETs Power MOSFET N-Channel 192In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 8 A 440 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 30 W Enhancement DTMOSIV Tube
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR TO-220SIS PD=35W F=1MHZ 551In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 6.5 A 950 mOhms - 20 V, 20 V 3 V 13 nC - 55 C + 150 C 35 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 9.7A 80W FET 600V 700pF 20nC 449In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 9.7 A 380 mOhms - 30 V, 30 V 3.7 V 20 nC - 55 C + 150 C 80 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR DPAK(OS) PD=80W F=1MHZ 1.788In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 7.8 A 670 mOhms - 30 V, 30 V 2.5 V 16 nC - 55 C + 150 C 80 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR DTMOS DFN 8?8-OS PD=139W F=1MHZ 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DFN8x8-5 N-Channel 1 Channel 600 V 15.8 A 245 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 139 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs DTMOSIV 600V 340mOhm 115A 100W 890pF 25nC 757In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 11.5 A 340 mOhms - 30 V, 30 V 3.7 V 25 nC - 55 C + 150 C 100 W DTMOSIV Reel, Cut Tape, MouseReel

Toshiba MOSFETs Power MOSFET N-Channel 4.415In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 38.8 A 62 mOhms - 30 V, 30 V 3 V 135 nC - 55 C + 150 C 270 W Enhancement DTMOSIV Tube
Toshiba MOSFETs DTMOSIV 600V 18mOhm 100A 800W 15000pF 74In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PL-3 N-Channel 1 Channel 600 V 100 A 15 mOhms - 30 V, 30 V 3.7 V 360 nC - 55 C + 150 C 797 W Enhancement DTMOSIV Tube
Toshiba MOSFETs Power MOSFET N-Channel 1.288In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si Through Hole TO-262-3 N-Channel 1 Channel 650 V 13.7 A 220 mOhms - 30 V, 30 V 2.5 V 35 nC - 55 C + 150 C 130 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch DTMOSIV 600V 240W 3000pF 30.8A 1.587In Stock
2.250Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DFN8x8-5 N-Channel 1 Channel 600 V 30.8 A 87 mOhms - 30 V, 30 V 3 V 105 nC + 150 C 240 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs Power MOSFET N-Channel 257In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 9.7 A 350 mOhms - 30 V, 30 V 3 V 25 nC - 55 C + 150 C 30 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 600V 9.7A 30W DTMOSIV 700pF 20nC 79In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 9.7 A 327 mOhms - 30 V, 30 V 3.7 V 20 nC - 55 C + 150 C 30 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 800V 1150pF 19nC 9.5A 40W 188In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 9.5 A 460 mOhms - 20 V, 20 V 3 V 19 nC - 55 C + 150 C 40 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch 9.7A 100W FET 600V 700pF 20nC 61In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 9.7 A 380 mOhms - 30 V, 30 V 3.7 V 20 nC - 55 C + 150 C 100 W Enhancement DTMOSIV Tube
Toshiba MOSFETs N-Ch DTMOSIV 600 V 80W 700pF 20nC 9.7A 150In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 9.7 A 327 mOhms - 30 V, 30 V 3.7 V 20 nC - 55 C + 150 C 80 W Enhancement DTMOSIV Tube
Toshiba MOSFETs MOSFET NChannel 0.33ohm DTMOS 53In Stock
250Expected 17/04/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11.1 A 330 mOhms - 30 V, 30 V 3.5 V 25 nC - 55 C + 150 C 35 W Enhancement DTMOSIV Tube