Analog Comparators

Results: 2.713
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 15.234In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9030 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 1.299In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 818In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA 0 C + 70 C MAX907 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 769In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube

Analog Devices / Maxim Integrated Analog Comparators Dual ECL and Dual/Quad PECL, 500ps, Ultr 118In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 2 Channel ECL 500 ps Differential 1 V 5 V 12 mA 50 mA 9 mV 20 uA - 40 C + 85 C MAX9600 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX985 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2.533In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2.079In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators LOW SUPPLY CMOS COMPARATOR 10.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.7 us Differential 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators IC, Linear, Comparators, Dual, Ground Sense, +3.0V to +36.0V, 8-Pin, -40 to 125C 7.792In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR TSSOP 4.643In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 1 Channel Open Collector 16 us General Purpose 2 V 32 V 16 mA 1 mV 20 nA - 40 C + 125 C UPC177GR Reel, Cut Tape
STMicroelectronics Analog Comparators Low power, single voltage comparator 7.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 4.096In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 2.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Supply, PECL on XFCB3.0 639In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP582 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 737In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 3 ns General Purpose with Latch 2.5 V 5.5 V 3.6 mA 50 mA 5 mV 5 uA - 40 C + 125 C ADCMP603 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 3.295In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Tube
Texas Instruments Analog Comparators Quad Nanopower Open Drain Out Comparator A 595-TLV3404IPW 2.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel Open Drain 80 us General Purpose 2.7 V 16 V 640 nA 3.6 mV 250 pA - 40 C + 125 C TLV3404 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LV Comparator 0.85V to 6.0V 17.772In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT X2DFN1410-6 1 Channel Push-Pull 800 ns General Purpose 1.6 V 5.5 V 6 uA 68 mA 30 mV 1 pA - 40 C + 85 C AZV3001 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 1uA Comparator with Precision Reference 4.930In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 14 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 2.347In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 2 mV 6 uA 0 C + 70 C MAX901 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Dual, Tiny 3.897In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9092 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Dual, Tiny 855In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9092 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 231In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 5.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 3.2 uA 15 uA 10 mV 0 C + 70 C MAX931 Reel, Cut Tape, MouseReel