Analog Comparators

Results: 2.713
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 291In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV 0 C + 70 C MAX932 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 367In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX944 Tube
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 14.009In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7230G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 6.015In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252FVM Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp 1.994In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 3 mA 50 mA 2 mV 5 uA - 40 C + 125 C AD8465 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator 1.373In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-12 1 Channel CML 1.25 ns General Purpose with Latch 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP607 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x 4.5ns R2R Comps 663In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA - 40 C + 85 C LT1712 Tube
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref 834In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 2 V 11 V 3.5 uA 3 mV LTC1842 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM2901AVQPWRG4Q1 3.833In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB 1.745In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016CDR A 595-T A 595-TL3016CDR 413In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator 1.947In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 2.5 us General Purpose 3 V 16 V 80 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial 5.868In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SO-8 2 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Voltage 2.708In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Tube
Texas Instruments Analog Comparators Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDCKR 1.880In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AID 2.199In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat NanoPwr Pus h-Pull Out Comp A 5 A 595-TLV3702QDRQ1 4.879In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 240 us General Purpose 2.7 V 16 V 1.6 uA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 6.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WQFN-16 4 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7034 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 6.264In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with open-dra 3.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 2.426In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9022 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 2.895In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision with Reference 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9025 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 2.437In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube
Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 2.219In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA - 40 C + 85 C MAX907 Reel, Cut Tape, MouseReel