Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 117In Stock
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers Triple Differential Driver for HD Video 1.183In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8147 3 Channel 600 MHz 3000 V/us - 49 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp-AD-MCMV (gain 14) 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8203 1 Channel 60 kHz 0.33 V/us 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 42V Single Supply Diff Amp 136In Stock
Min.: 1
Mult.: 1

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers 3 MHz, bi-directional 65V Diff Amp 234In Stock
Min.: 1
Mult.: 1

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube

Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 A 595-INA592IDGKR 562In Stock
Min.: 1
Mult.: 1
Reel: 250

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 328In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8275 1 Channel 15 MHz 25 V/us 86 dB 30 mA 10 pA 150 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Diferential Digitally Controld VGA 205In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8366 2 Channel 600 MHz 1100 V/us 5.25 V 4.75 V 180 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 168In Stock
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA - 40 C + 125 C SMD/SMT DFN-8 Tube

Renesas / Intersil Differential Amplifiers EL4543IUZ 500 MHZ DIFF TWSTD PAIR DRVR 1.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

EL4543 3 Channel 700 MHz 1000 V/us 80 dB 50 mA - 10 uA 10 mV 12 V 5 V 16.2 mA - 40 C + 85 C SMD/SMT QSOP-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Operational Amplifier ALT 595-T ALT 595-THS4509RGTT 141In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 15MHz Lpass Filt 100In Stock
Min.: 1
Mult.: 1

LT6600-15 1 Channel 64 dB - 35 uA 11 V 2.7 V 46 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers uSOIC Hi CM Vltg Gain Prog Diff Amp 5.018In Stock
Min.: 1
Mult.: 1

AD628 1 Channel 600 kHz 0.3 V/us 75 dB 3 nA 1.5 mV 36 V 4.5 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 2.327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 3.648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 4.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers ad8138armzstort'n Different'l I/O 500MHz 2.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Distort'n Diffl I/O 500MHz Pb-Fr 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 5.712In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8279 2 Channel 1.4 V/us 80 dB 50 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit 6.744In Stock
Min.: 1
Mult.: 1

ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver 1.486In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver 24.529In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4932-1 1 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Ultra-Low Distortion Diff ADC Driver 4.187In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4938-1 1 Channel 1 GHz 4700 V/us - 75 dB 75 mA - 13 uA 1 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 5.2GHz DIFF AMP 998In Stock
Min.: 1
Mult.: 1
Reel: 500

ADL5569 2 Channel 6.5 GHz 24 V/ns 47 dB 5.25 V 4.75 V 86 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC 10.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel