Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 769In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 990In Stock
Min.: 1
Mult.: 1

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 1.727In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 1.794In Stock
Min.: 1
Mult.: 1

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 388In Stock
Min.: 1
Mult.: 1

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 807In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8208 1 Channel 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hgh Vltg Precision Diff Amp w/EMI Fltr 810In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8209 1 Channel - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High BW, G = 0.5, 1, 2, 3 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8271 1 Channel 15 MHz 30 V/us 92 dB 100 mA 500 nA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High BW, Dual Diff Amp 1.359In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 555In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8276 1 Channel 1.1 V/us 86 dB 200 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1 925In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8277 2 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1 1.518In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8277 2 Channel 1.1 V/us 86 dB 200 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8278 1 Channel 1 MHz 1.4 V/us 74 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 1.787In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 1.221In Stock
Min.: 1
Mult.: 1

AD8279 2 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 350 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP 398In Stock
Min.: 1
Mult.: 1

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SOIC HI SPD, VIDEO DIFF OP AMP 409In Stock
Min.: 1
Mult.: 1

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers SOIC HI SPD, VIDEO DIFF OP AMP 806In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP 406In Stock
Min.: 1
Mult.: 1

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 1.589In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 404In Stock
Min.: 1
Mult.: 1

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 440In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

AD8475 1 Channel 150 MHz 50 V/us 86 dB 200 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 851In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8476 1 Channel 6 MHz 10 V/us 80 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 2.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8476 1 Channel 6 MHz 10 V/us 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel