Audio D/A Converter ICs

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Audio A 595-P A 595-PCM1681PWPR 578In Stock
Min.: 1
Mult.: 1

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 85 C SMD/SMT Tube

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCAR 371In Stock
Min.: 1
Mult.: 1

8 Converter 192 kHz I2C, SPI 24 bit HTSSOP-48 8 Output 113 dB 4.5 V 5.5 V PCM1690 - 40 C + 85 C SMD/SMT Tube

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCA 1.732In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Converter 192 kHz I2C, SPI 24 bit HTSSOP-48 8 Output 113 dB 4.5 V 5.5 V PCM1690 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24B 192kHz Audio DAC A 595-PCM1789PW A 5 A 595-PCM1789PW 4.076In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz I2C, SPI 24 bit TSSOP-24 2 Output 113 dB 4.5 V 5.5 V PCM1789 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc A 595-V32 A 595-V320DAC3120IRHBT 2.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Converter 192 kHz I2C 32 bit VQFN-32 2 Output 95 dB TLV320DAC3120 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ESS Technology Audio D/A Converter ICs 32-bit High-Performance 8-Channel DAC 167In Stock
Min.: 1
Mult.: 1

8 Converter I2C, SPI 32 bit QFP-48 8 Output 1.2 V 1.2 V - 20 C + 85 C SMD/SMT Tray
ESS Technology Audio D/A Converter ICs Sabre 24 Premier 8 channel DAC 679In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 Converter 24 bit LQFP-48 SABRE9006 SMD/SMT Reel, Cut Tape

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Aud DAC A 595 A 595-PCM1681TPWPQ1 934In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1753DBQR 4.743In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1753 - 25 C + 85 C SMD/SMT Tube
ESS Technology Audio D/A Converter ICs Sabre 32 Reference 8 channel DAC 221In Stock
Min.: 1
Mult.: 1

8 Converter I2S 32 bit LQFP-64 ES9018 SMD/SMT
ESS Technology Audio D/A Converter ICs Sabre 32 8 Channel DAC with PLL and line drivers 358In Stock
Min.: 1
Mult.: 1

I2C QFN-40 8 Output SMD/SMT Tray
Analog Devices Audio D/A Converter ICs IC, 16-BIT AUDIO DAC IC 246In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Converter 12.5 MS/s PCM 16 bit SOIC-16 2 Output 110 dB 5 V 5 V AD1851 - 5 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs IC, +5V 16-BIT DAC IC 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Converter Serial 16 bit SOIC-16 2 Output 95 dB 4.75 V 5.25 V AD1866 - 35 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ESS Technology Audio D/A Converter ICs Sabre 4 channel ADC 314In Stock
Min.: 1
Mult.: 1

4 Converter I2C, SPI 32 bit QFN-40 11 Output 3.3 V 3.3 V - 20 C + 85 C SMD/SMT Bulk
Texas Instruments Audio D/A Converter ICs 114dB 32-Bit Stereo Differential-Output A 595-PCM5252RHBR 217In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 384 kHz I2C, SPI 32 bit VQFN-32 2 Output 114 dB 1.8 V, 3.3 V 1.8 V, 3.3 V PCM5252 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Audio D/A Converter ICs 32-bit, 768 kHz Sampling Stereo Audio D/A Converter 2.919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Converter 2-Wire Interface 32 bit HTQFP-64 2 Output 126 dB 4.5 V 5.5 V - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ESS Technology Audio D/A Converter ICs Sabre 32 Ultra Stereo low power audiophile DAC 639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Converter I2C 32 bit QFN-28 1.8 V 3.3 V ES9016 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs IC,MONO 16-BIT AUDIO DAC 141In Stock
Min.: 1
Mult.: 1

1 Converter 12.5 MS/s PCM 16 bit SOIC-16 1 Output 110 dB 5 V 5 V AD1851 - 5 C + 70 C SMD/SMT Tube
ROHM Semiconductor Audio D/A Converter ICs IC AUDIO D/A CONVERT 32BIT 585In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Converter I2S 32 bit HTQFP-64 2 Output 130 dB 4.5 VAC 5.5 VAC - 25 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC ALT 595-P ALT 595-PCM1754DBQ 1.041In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192 kHz Stere o Audio DAC A 595-P A 595-PCM1794ADBR 100In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1794A - 25 C + 85 C SMD/SMT Tube
Analog Devices Audio D/A Converter ICs High Performance 12 chnl Audio DAC 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Converter 192 kHz SPI 24 bit LQFP-80 12 Output 2.5 V, 3.3 V 2.5 V, 3.3 V ADAU1962A - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC ALT 595-P ALT 595-PCM1754DBQR 1.501In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1791ADBR 183In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1791A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC 46In Stock
Min.: 1
Mult.: 1

2 Converter 200 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 132 dB 4.75 V 5.25 V PCM1794 - 25 C + 85 C SMD/SMT Tube