Audio D/A Converter ICs

Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp 475In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz Serial (3-Wire) 24 bit VQFNP-20 2 Output 98 dB 1.6 V 3.6 V PCM1773 0 C + 70 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs Stereo DAC 16 Bits 9 6kHz Sampling A 595 A 595-PCM1725U/2K 157In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz Serial 16 bit SOIC-14 2 Output 97 dB 4.5 V 5.5 V PCM1725 - 25 C + 85 C SMD/SMT Tube
Cirrus Logic Audio D/A Converter ICs 2 channel DAC 70In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 I2C, SPI 32 bit QFN-48 2 Output 1.8 V 3.3 V CS4302 - 40 C + 85 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs 4 channel DAC 70In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Converter 768 kHz I2C, SPI 32 bit QFN-48 4 Output 1.14 V 3.63 V CS4304 - 40 C + 85 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs 4 channel DAC 68In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Converter 768 kHz I2C, SPI 32 bit QFN-48 4 Output 1.14 V 3.63 V CS4304 - 40 C + 85 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs 8 channel DAC 27In Stock
200Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

8 Converter 768 kHz I2C, SPI 32 bit QFN-48 8 Output 1.14 V 3.6 V CS4308 - 40 C + 85 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs 8 channel DAC 70In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 Converter 768 kHz I2C, SPI 32 bit QFN-48 8 Output 1.14 V 3.63 V CS4308 - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Audio D/A Converter ICs IC, Audio D/A Converter, 32-bit, 1536 kHz Sampling, 2 Channels 273In Stock
Min.: 1
Mult.: 1
Reel: 1.000

HTQFP-64 2 Output 130 dB 1.4 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs Low-power stereo aud io DAC with 110dB d 2.782In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Converter 768 kHz I2C, SPI 32 bit VQFN-24 2 Output 110 dB 1.65 V 3.6 V TAD5112 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs Hardware-control ste reo audio DAC with 5.116In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Converter I2S, SPI VQFN-24 2 Output 110 dB 1.65 V 3.6 V TAD5142 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs High-performance ste reo audio DAC with 1.444In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Converter 768 kHz I2C, SPI 32 bit VQFN-24 2 Output 120 dB 1.65 V 3.6 V TAD5212 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs Hardware-control ste reo audio DAC with 2.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Converter I2S VQFN-24 2 Output 120 dB 1.65 V 3.6 V TAD5242 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Asahi Kasei Microdevices Audio D/A Converter ICs Low-Power Advanced 32-bit Stereo DAC with HP Amp. 4.223In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Converter I2C 32 bit CSP-24 109 dB 1.14 V 1.9 V AK4X - 40 C + 85 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs Stereo Multi-Bit DAC 192kHz 120dB w/VC 2.349In Stock
Min.: 1
Mult.: 1

2 Converter 216 kHz I2C 24 bit TSSOP-28 2 Output 4.75 V 5.25 V CS4398 - 10 C + 70 C SMD/SMT Tube
Asahi Kasei Microdevices Audio D/A Converter ICs DAC Gen3 32bit 192kHz 115dB 4ch DAC DSD SCDF 4.174In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Converter 768 kHz PCM 32 bit QFN-32 4 Output 115 dB 3.3 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs 135dB Stereo Premium DAC 553In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter PCM HTQFP-64 2 Output 135 dB 1.8 V 5 V AK4x - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Audio D/A Converter ICs 24 Bit 192kHZ DAC 123 Db DNR wSACD 1.490In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial 24 bit SSOP-28 2 Output 120 dB 4.5 V 5.5 V AD1955 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192 kHz Stere o Audio DAC A 595-P A 595-PCM1794ADB 2.008In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1794A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel


Cirrus Logic Audio D/A Converter ICs STEREO DAC 10.072In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TSSOP-20 WM8523 SMD/SMT Reel, Cut Tape, MouseReel
Cirrus Logic Audio D/A Converter ICs 130db 32-Bit High Performance DAC 2.127In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Converter I2C 32 bit QFN-40 2 Output 1.66 V 1.94 V CS43198 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel


Cirrus Logic Audio D/A Converter ICs Stereo DAC, 2Vrms 2.671In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TSSOP-16 WM8524 SMD/SMT Reel, Cut Tape
Asahi Kasei Microdevices Audio D/A Converter ICs Premium Digital ?S Modulator 248In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 1536 kHz PCM 64 bit HTQFP-64 2 Output 156 dB 1.2 V 3.3 V AK4x - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Audio D/A Converter ICs High Performance 16 chnl Audio DAC 491In Stock
Min.: 1
Mult.: 1

1 Converter 192 kHz SPI 24 bit LQFP-80 16 Output 2.5 V, 3.3 V 2.5 V, 3.3 V ADAU1966A - 40 C + 105 C SMD/SMT AEC-Q100 Tray

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Audio A 595-P A 595-PCM1681PWP 2.220In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1754DBQ 2.792In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel