UART Interface IC

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs 80In Stock
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA SMD/SMT TQFN-24 AEC-Q100 Tube
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554APN 1.372In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART With 64-By te FIFO A 595-TL16C A 595-TL16C754BPN 1.042In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 3 Mb/s 64 B 5.5 V 2.7 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC Quad Serial UART with 128-Word FIFOs 3.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 6 Mb/s 3.6 V 1.71 V 500 uA - 40 C + 85 C SMD/SMT TQFN-48 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated UART Interface IC SPI/MICROWIRE-Compatible UART 1.842In Stock
Min.: 1
Mult.: 1
Reel: 2.500

5.5 V 2.7 V 270 uA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC Dual Serial UART with 128-Word FIFOs 2.357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TQFN-EP-32 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1.942In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28 4.415In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28 1.930In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Tube
MaxLinear UART Interface IC UART 375In Stock
Min.: 1
Mult.: 1

8 Channel 8 Mb/s 64 B 3.6 V 2.25 V 5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
NXP Semiconductors UART Interface IC I2C/SPI-SLAVEBRIDGE 18.320In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 5.181In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 7.422In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 6.017In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 11.647In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFBR 249In Stock
Min.: 1
Mult.: 1

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 90 mA, 16 mA, 40 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB 745In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFBR 256In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C450FNR A A 595-TL16C450FNR 469In Stock
Min.: 1
Mult.: 1

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 1.362In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 492In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 1.274In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPFB 1.692In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 1.077In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl ALT 595-TL16C550CPTR 562In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel