UART Interface IC

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 455In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 648In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 264In Stock
800Expected 29/05/2026
Min.: 1
Mult.: 1

4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 320In Stock
320Expected 29/05/2026
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 65In Stock
66Expected 21/04/2026
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C 227In Stock
Min.: 1
Mult.: 1

4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 386In Stock
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO 241In Stock
Min.: 1
Mult.: 1

2 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 70 mA - 40 C + 85 C SMD/SMT FPBGA-113 Tray
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 322In Stock
626Expected 17/04/2026
Min.: 1
Mult.: 1

4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 2.577In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
53.650On Order
Min.: 1
Mult.: 1

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray
NXP Semiconductors UART Interface IC 16CB 2.5V-5V 2CH 1.135In Stock
2.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO 7.201In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC UART DUAL I2C/SPI 871In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Tray
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 4.150In Stock
5.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 2.863In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 3.3V/5V Dual Uni Asy nch Rcvr/Xmitter 475In Stock
Min.: 1
Mult.: 1

2 Channel 1 Mb/s 16 B 3.3 V, 5 V 3.3 V, 5 V - 40 C + 85 C SMD/SMT QFP-44 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 54In Stock
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT PLCC-44 Tube

MaxLinear UART Interface IC DUAL UART W/16BYTE FIFO 580In Stock
Min.: 1
Mult.: 1
Reel: 500

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.2 mA, 3 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8 to 5-V Dual UART w/16-Byte FIFOs A 5 A 595-TL16C2550PFB 266In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN 61In Stock
Min.: 1
Mult.: 1
Reel: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 22In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FNR 144In Stock
Min.: 1
Mult.: 1

2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR 165In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Tray