Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type ALT 595-CD74HC573E A ALT 595-CD74HC573E 1.273In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch HC 1 Circuit 8 Line PDIP-20 Non-Inverting 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Octal D-Type Transp Latches 316In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 4.7 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 673In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ALS 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType TRANPNT Read Back Latches 50In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch ALS 8 Circuit 8 Line PDIP-20 Non-Inverting 24 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Quad S-R 608In Stock
Min.: 1
Mult.: 1
Reel: 2.000

S-R Latch LS 4 Circuit 1 Line SO-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 8.964In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 8 Circuit 8 Line TSSOP-20 6.5 ns at 5 V 40 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16-Bit Transparent D -Type Latch A 595-7 A 595-74AC16373DL 467In Stock
Min.: 1
Mult.: 1
Reel: 1.000

True AC 16 Circuit 16 Line SSOP-48 Non-Inverting 14 ns at 3.3 V, 9.1 ns at 5 V 8 uA 32 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad R/S Latch ALT 5 95-CD4044BE ALT 595 ALT 595-CD4044BE 899In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line PDIP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 1.244In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74ACT 8 Circuit 1 Line SSOP-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 10.289In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Buffer/Line Driver 74ACT 8 Circuit 3 Line TSSOP-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DC A 595-SN74LVC1G373DCKR 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Tri-St 50In Stock
Min.: 1
Mult.: 1

D-Type Latch FCT 1 Circuit 3 Line SOIC-24 Non-Inverting 6.8 ns at 5 V 8 uA 32 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Tri-St Octal D-Type 1.248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AC 8 Circuit 1 Line SSOP-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74ALS573CN ALT 595-SN74ALS573CN 241In Stock
Min.: 1
Mult.: 1

True ALS 8 Circuit 8 Line PDIP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal Dtype Transpar ent Latch 17In Stock
Min.: 1
Mult.: 1

True AS 8 Circuit 8 Line SOIC-20 Non-Inverting 8 ns 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Quad D-Type ALT 595- CD4042BE ALT 595-CD ALT 595-CD4042BE 701In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line PDIP-16 Inverting, Non-Inverting 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch ALT 595 ALT 595-CD74HCT259E 832In Stock
Min.: 1
Mult.: 1

Addressable Latch HCT 2 Circuit 8 Line PDIP-16 Non-Inverting 39 ns at 4.5 V 8 uA 32 mA - 4 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Octal D-Type Transpa rent Latches 1.862In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AHC573DW ALT 595-SN74AHC573DWR 1.372In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad bistable latch 513In Stock
Min.: 1
Mult.: 1

Bipolar LS 2 Circuit 4 Line SOIC-Narrow-16 Inverting/Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches Octal Transparent AL T 595-SN74LVC373APW ALT 595-SN74LVC373APW 183In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Nexperia Latches 74ALVC373BQ/SOT764/DHVQFN20 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS ALVC 1 Circuit 8 Line DHVQFN-20 Non-Inverting 2.3 ns at 2.7 V, 2.2 ns at 3 V to 3.6 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches 995In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Transparent Latch FCT 8 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 125In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line PDIP-20 Inverting 19 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 8-Bit Addressable La tches ALT 595-SN74H ALT 595-SN74HC259N 555In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube