Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches 8-Bit Addressable La tch ALT 595-TPIC6B2 ALT 595-TPIC6B259DWR 934In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Circuit 8 Line SOIC-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 12-24bit A 595-SN74A BTH162260DL A 595-S A 595-SN74ABTH162260DL 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Multiplexed D-Type Latch ABTH 1 Circuit 3 Line SSOP-56 Non-Inverting 6.4 ns 63 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transp D-Type A 595-SNLVC16373ADGVR A 595-SNLVC16373ADGVR 1.768In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 16 Circuit 16 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 9bit Bus D 1.429In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 1 Circuit 3 Line SSOP-24 Non-Inverting 6.3 ns 34 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atch A 595-SN74AHC3 A 595-SN74AHC373DW 3.903In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 252In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line SOIC-20 Inverting 19 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Tri-St Octal D-Type 1.989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HCT 8 Circuit 1 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HCT373PW A A 595-SN74HCT373PW 3.372In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HCT 8 Circuit 1 Line TSSOP-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad bistable latch 826In Stock
Min.: 1
Mult.: 1

Bipolar LS 2 Circuit 4 Line PDIP-16 Inverting/Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Latches 16B Transparent DTyp e Latch A 595-SN74L A 595-SN74LVC16373ADLR 823In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 16 Circuit 16 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Latches Octal Transp DType L atch 5.301In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transparent D-Ty pe A 595-SNABT16373 A 595-SNABT16373ADGGR 1.381In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 16 Circuit 16 Line TSSOP-48 Non-Inverting 5.4 ns at 5 V 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT573APW A 595-SN74ABT573APW 2.537In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 3 Line TSSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp A 595-SN74ACT563PW A A 595-SN74ACT563PW 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Inverting ACT 8 Circuit 8 Line TSSOP-20 Inverting 11.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC573DW A A 595-SN74AHC573DW 2.539In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True 74AHC 8 Circuit 1 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent DT YPE Latches A 595-S A 595-SN74HC563DW 1.320In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Inverting HC 8 Circuit 8 Line SOIC-20 Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC573ADWR A 595-SN74LVC573ADWR 1.731In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LVC 8 Circuit 1 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Nexperia Latches SOT480-1 D-TYPE LATCH 16-BIT 1.436In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS, TTL LVC 2 Circuit 16 Line TVSOP-48 Non-Inverting 6 ns 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Latches 4-Bit Parallel-in Latched Driver 599In Stock
Min.: 1
Mult.: 1

Latch TTL 1 Circuit 4 Line PDIP-14 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-18 Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Parallel Input Protected Latched Driver 166In Stock
Min.: 1
Mult.: 1

PLCC-28 Tube
Texas Instruments Latches 16bit 1.229In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AHCT 2 Circuit 3 Line TSSOP-48 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp Dtype Latch 1.323In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Non Inverting 1.066In Stock
Min.: 1
Mult.: 1

Octal Transparent Latch 74ACT 8 Circuit 3 Line PDIP-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 3.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel