Power Switch ICs - Power Distribution

Results: 3.261
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 834In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.45A,4V - 18V 4.190In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape, MouseReel
Kinetic Technologies Power Switch ICs - Power Distribution Surge Protected Load Switch with OVP and OCP 10.565In Stock
Min.: 1
Mult.: 1
Load Switch 1 Output 3 mA 1 A 13 mOhms 2 ms 100 ns 2.7 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-20
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 0.5A 9.830In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 2 Output 500 mA 700 mA 110 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 AP2142 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution USB Power Switch,SOT Switch,SOT23,3K 18.579In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 200 mA 400 mA 350 mOhms 700 us 2.7 V to 5.2 V - 40 C + 85 C SMD/SMT SOT-23-3 AP2331 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm 8.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Precision 1 Output 2.1 A 1.251 A 105 mOhms 3 ms 1 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT U-DFN2020-6 AP2553 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 3.5A 2.327In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Low Side 1 Output 3.5 A 24 A 50 mOhms 100 us 100 us - 40 C + 150 C SMD/SMT TO-252-3 HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution HITFET 12.741In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Low Side 1 Output 5 A 20 A 70 mOhms 115 us 210 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HITFET AEC-Q100 Reel, Cut Tape
Infineon Technologies Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW 2.050In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Low Side 1 Output 2 A 6 A 104 mOhms 100 us 120 us 2 V to 10 V - 40 C + 150 C SMD/SMT TO-252-3 HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution MULTICHIP PROFET & GD 2.692In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Side 1 Output 40 A 3.2 mOhms 700 us 735 us 8 V to 18 V - 40 C + 150 C SMD/SMT TO-263-7 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution PROFET 4.531In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 10 A 50 A 10 mOhms 250 us 250 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution PROFET +12V Smart Hi Side Pwr SW Dual 2.949In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 6 A 47 A 60 mOhms 230 us 230 us 8 V to 18 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Power Switch ICs - Power Distribution PROFET Smart High Side Switch 28V 20A 12.050In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 3 A 20 A 90 mOhms 100 us 100 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution Smart High Side High Current PROFET 7.117In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 8 A 75 A 10 mOhms 500 us 500 us 5.5 V to 38 V - 40 C + 150 C SMD/SMT TO-252-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch 2.411In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 5A,6V - 28V 8.665In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side Switch 4 Output 5 A 60 mOhms 120 us 120 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape

Vishay Semiconductors Power Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch 7.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 3 A 36 mOhms 500 us 18 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WCSP-6 SIP3245x Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 23.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 1 A 1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution NCP45521IMNTWG-L 5.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 10.5 A 22.5 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 NCP45521 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 8.104In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 1 A 1.7 A 850 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT WLP-4-02 XC8111 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch 2.495In Stock
Min.: 1
Mult.: 1
Reel: 500

Active High 1 Output 1.5 A 1.7 A 135 mOhms 3 ms 30 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOT-23-6 MP62551 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch w/Kickstart + LdDschg - 0.8A 5.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 800 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
Infineon Technologies Power Switch ICs - Power Distribution PROFET 1.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 180 mOhms 3 V to 28 V - 40 C + 150 C SMD/SMT TSDSO-14 Load Guard AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 3A,3V - 5.5V 5.038In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Low Side Switch 1 Output 3 A 4.3 A 325 mOhms 90 us 130 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape
Semtech Power Switch ICs - Power Distribution HotSwitch, 22V, 3.1A eFuse, 40A Ipp 4.291In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel