Power Switch ICs - Power Distribution

Results: 3.261
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Infineon Technologies Power Switch ICs - Power Distribution PROFET 3.148In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 2 Output 4.5 A 13.5 mOhms 110 us 100 us 3.1 V to 28 V - 40 C + 150 C SMD/SMT TSDSO-14 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution 35V Voltage Resistance Regulator 4.591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 500 mA 1.35 A 200 mOhms 10 ms 200 us 2.7 V to 3.6 V - 25 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Small Pkg High Side Sw IC 31.587In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side Switch 1 Output 500 mA 145 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2232G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.7A,2.8V - 5.5V 4.286In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side Switch 1 Output 200 mA to 1.7 A 280 mOhms 3 ms 40 us 2.8 V to 5.5 V - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 500mA,2.7V - 5.5V 3.338In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side Switch 1 Output 500 mA 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 900mA,2.7V - 5.5V 3.390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side Switch 1 Output 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Power Switch ICs - Power Distribution Load Switch IC, 0.75-3.6V/2.0A , 21.5mOhm@3.3V, DFN4A 26.835In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CMOS Linear Integrated Circuit Silicon Monolithic 1 Output 2 A 37.3 mOhms 65 us 8 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DFN-4A Reel, Cut Tape, MouseReel
NXP Semiconductors Power Switch ICs - Power Distribution Logic controlled hi-side Pwr switch 49.876In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Side 1 Output 1.5 A 140 mOhms 220 us 25 us 900 mV to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 NX3P1108UK Reel, Cut Tape, MouseReel

NXP Semiconductors Power Switch ICs - Power Distribution Bidirectional high side power switch 3.062In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 62 mOhms 500 us 1.6 ms 3.2 V to 6.35 V - 40 C + 85 C SMD/SMT WLCSP-12 NX5P3001UK Reel, Cut Tape, MouseReel

Torex Semiconductor Power Switch ICs - Power Distribution Load Switch IC with ideal diode function 40.961In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 1 Output 1 A 1.7 A 880 mOhms 1.5 V to 6 V - 40 C + 105 C SMD/SMT SOT-25 XC8111 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + LdDschg - 0.5A 6.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 500 mA 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape

Microchip Technology Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 1.2A 6.492In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 2 A 1.2 A 125 mOhms 1.5 ms 700 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution 100m Ohm High-Side Mosfet Dual Switch 2.392In Stock
Min.: 1
Mult.: 1
Reel: 4.000

High Side 2 Output 1.6 A 1 A 200 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 STMPS2252 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 9.760In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 5 A 77 A 32 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7016AJEP AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 6.186In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad-channel high-side driver with 16-bit SPI interface 10.900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Side 4 Output 6 A 35 A, 80 A 50 mOhms 150 us 80 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-36 VNQ7003SY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad Ch HiSide Drivr 3.660In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Side 4 Output 250 mA 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-20 VNQ860-E Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 0.5A 2.7V-5.5V 6.607In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 2 Output 500 mA 800 mA 150 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 AP2152 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution Power Switch Profet Smart Hide-Side 2.065In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Side 1 Output 8 A 105 A 32 mOhms 500 us 500 us 20 V - 40 C + 150 C SMD/SMT TO-252-5 High-Current PROFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution SMART SENSE HI-SIDE PWR SWITCH 943In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Side 1 Output 12.6 A 24 A 30 mOhms 150 us 200 us 5 V to 34 V - 40 C + 150 C SMD/SMT TO-263-7 Classic PROFET AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Power Switch ICs - Power Distribution PROFET 14.076In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 1 Output 12.5 A 13.5 mOhms 210 us 220 us 4.1 V to 28 V - 40 C + 150 C SMD/SMT TSDSO-14 Reel, Cut Tape
Infineon Technologies Power Switch ICs - Power Distribution SPOC 1.126In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 4 Output 5 A 38 mOhms 150 us 150 us 4.1 V to 28 V - 40 C + 150 C SMD/SMT TSDSO-24 Reel, Cut Tape
Infineon Technologies Power Switch ICs - Power Distribution SPOC 12.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side 4 Output 7 A 22 mOhms 150 us 150 us 3.3 V, 5 V - 40 C + 150 C SMD/SMT TSDSO-24 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.7A,2.8V - 5.5V 20.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Side Switch 1 Output 1.5 A 200 mA to 1.7 A 130 mOhms 10 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-6 129 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V OVP with low Rdson 3.566In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Over-Voltage Protection 1 Output 5 A 20 mOhms 2 ms 40 ns 2.8 V to 23 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF3380 Reel, Cut Tape, MouseReel