CAN Interface IC

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 27.685In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube

Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 15.595In Stock
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 41.114In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN controller w/SPI interface 11.219In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC CAN Tranceiver 67.197In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 28.860In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Tranceiver 7.822In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Microchip Technology CAN Interface IC CAN TRX w WD, wake-up pin & PN 4.000In Stock
Min.: 4.000
Mult.: 4.000
: 4.000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 6.958In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 4.345In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver 4.681In Stock
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1.909In Stock
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Microchip Technology CAN Interface IC CAN controller with SPI interface 4.625In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8) 6.000In Stock
Min.: 6.000
Mult.: 6.000
: 6.000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel

Microchip Technology CAN Interface IC CAN FD Transceiver 6.578In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 2.588In Stock
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC Stand-alone CAN 41In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
Microchip Technology CAN Interface IC 14 Pin CAN Trx with HV Wake input 5.436In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VDFN-14 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 350 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 7.020In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC CAN controller with SPI interface 6.845In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 24.426In Stock
Min.: 1
Mult.: 1
: 3.300

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 22.370In Stock
29.700Expected 14/07/2026
Min.: 1
Mult.: 1
: 3.300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 7.157In Stock
Min.: 1
Mult.: 1
: 1.600

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 23.708In Stock
Min.: 1
Mult.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 1.803In Stock
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube