SN74AHC1G09 Series Logic Gates

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5. 5.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5. 3.896In Stock
Min.: 1
Mult.: 1

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 2.5 ns, 3.6 ns, 4.6 ns, 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates Sgl 2Inp Pos-AND Gat e 16.216In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2Inp Pos-AND Gat e 26.533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 6 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel