Buffers & Line Drivers

Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 3.3V ABT Quad Bus Bu ff W/3-St Otpt ALT ALT 595-SN74LVTH125PW 10In Stock
Min.: 1
Mult.: 1

LVTH 4 Input 3 Output Non-Inverting TSSOP-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Tube

Toshiba Buffers & Line Drivers Low Voltage CMOS Logic IC Series 3.889In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT363-1 X-TAL DRIVER 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output TSSOP-6 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT353-1 BUS BUFFER/DRIVER 1.267In Stock
6.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

AHC 1 Input 1 Output Non-Inverting TSSOP-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 1 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bus Buffer Gate W/3-State Output A A 595-SN74AHCT1G125DCK 86In Stock
Min.: 1
Mult.: 1
Reel: 250

AHCT 1 Input 3 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SNLVC16244ADGGR 480In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 16 Input 3 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Lgc Quad Buff W/3-St Otpt ALT ALT 595-CD74HC125E 847In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting PDIP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ALVC125PWR 2.239In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74F244N 295In Stock
Min.: 1
Mult.: 1

F 8 Input 3 Output Non-Inverting PDIP-20 - 15 mA 64 mA 60 mA 4.5 V 5.5 V 90 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LVC07APW 10In Stock
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC126APWR 1.231In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Line Driver/LIN 163In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting PDIP-16 - 75 mA 75 mA 4.75 V 5 V 60 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Triple Line Drvr 125In Stock
Min.: 1
Mult.: 1

3 Input 3 Output Non-Inverting SOIC-Narrow-16 - 100 uA 100 uA 4.75 V 5.25 V 80 mA 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Buffers & Line Drivers Dual Gate Schmitt 4mA at 3.0V 4.955In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 2 Input 2 Output DFN-1410-6 - 4 mA 4 mA 800 mV 3.6 V 500 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.7ns 12mA 1.8 to 3.6V 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VCX 4 Input 4 Output Non-Inverting - 12 mA 12 mA 20 uA 1.8 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G125GS/SOT1202/X2SON6 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP Non-Inverting XSON-6 800 mV 3.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT353-1 BUFFERS & LINE DVRS 3.299In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUP TSSOP-5 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT886-1 DUAL BUFFER LOW PWR 4.976In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP XSON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT363-1 DUAL BUFFER GATE 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCT TSSOP-6 SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers DUAL INVERTER SCHMITT 3.013In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NL27WZ 2 Input 2 Output Non-Inverting UDFN-6 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/ Line Drv W/3-St Otpt ALT 595 ALT 595-CD74ACT541M96 1.298In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot ALT 595-CD74HCT240E 747In Stock
Min.: 1
Mult.: 1

HCT 8 Input 8 Output Inverting PDIP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output AL ALT 595-SN7405N 79In Stock
Min.: 1
Mult.: 1

7400 6 Input 3 Output Inverting PDIP-14 - 250 uA 16 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74ABT244ADW 535In Stock
Min.: 1
Mult.: 1

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74ACT244N 898In Stock
Min.: 1
Mult.: 1

ACT 8 Input 8 Output Non-Inverting PDIP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C Through Hole Tube