Buffers & Line Drivers

Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 16bit 773In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHCT 16 Input 16 Output Non-Inverting TSSOP-48 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Bus Buffer Ga te A 595-SN74AUC1G1 A 595-SN74AUC1G126DCKR 6.282In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 1 Input 1 Output Non-Inverting SC70-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buffe rs Drivers A 595-SN A 595-SN74LVTH244ADWR 1.744In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVTH 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt A 5 A 595-CD74AC240M 2.824In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 828In Stock
Min.: 1
Mult.: 1

ACT 8 Input 8 Output Non-Inverting PDIP-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Non-Inverting Buffers/Line Dr ALT ALT 595-CD74ACT541M96 1.881In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot A 595-CD74FCT244ATM 2.208In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FCT 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 64 mA 100 nA 4.75 V 5.25 V 80 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance 3.3V ABT 16B Buffer/Driver 1.346In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 5 mA 2.7 V 3.6 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffer/Driver 753In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit 1.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 16 Input 16 Output Inverting TSSOP-48 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74AHC244PWR 1.743In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74AHC541PWR 1.938In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sngl Bffr/Drvr Open Drain Output 7.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 1 Input 1 Output Non-Inverting DSBGA-5 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Sgl Inverter Buffer/Driver 8.901In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 1 Input 1 Output Inverting SON-6 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit Bus/MOS Mem D rv A 595-SN74BCT282 A 595-SN74BCT2827CDWR 267In Stock
Min.: 1
Mult.: 1

BCT 10 Input 3 Output Non-Inverting SOIC-24 - 1 mA 12 mA 28 mA 4.5 V 5.5 V 40 uA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

F 8 Input 3 Output Inverting SOIC-20 - 15 mA 64 mA 50 mA 4.5 V 5.5 V 75 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HC244PWR 3.472In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inv Buff/ Line D rv W/3-St Otpt ALT ALT 595-SN74HC368N 1.473In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Inverting PDIP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 3.533In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 6-bit buffers and Li ne Drivers 1.000In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Bffr Gate 4.360In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 4 Input 4 Output Non-Inverting SSOP-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate 3.355In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output 5.817In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 6 Input 6 Output Non-Inverting TVSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sgl Buffer Gate 6.339In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC 1 Input 1 Output Non-Inverting SON-6 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal w/Tri-St Out A 595-SN74LVC244ADWR A 595-SN74LVC244ADWR 1.616In Stock
Min.: 1
Mult.: 1

LVC 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube