Buffers & Line Drivers

Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Dual Buffer/Driver A 595-SN74LVC2G240DCU A 595-SN74LVC2G240DCUR 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 2 Input 2 Output Inverting VSSOP-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Buffer/Driver w / 3-State Outputs A A 595-SN74LVC2G241DCTR 1.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 2 Input 2 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Single Bus Buffer Gate 4.226In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT 1 Input 1 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 3 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting AL T 595-CD4050BE ALT ALT 595-CD4050BE 467In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting PDIP-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buffe r/Driver 70In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-CY74FCT240ATSOCT 776In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Inverting SOIC-20 - 32 mA 64 mA 100 nA 4.75 V 5.25 V 200 nA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers EP Dual Buffer/Drvr A 595-74LVC2G07MDCKT A 595-74LVC2G07MDCKTEP 369In Stock
Min.: 1
Mult.: 1
Reel: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers ALT 595- ALT 595-SN74ALS541-1N 280In Stock
Min.: 1
Mult.: 1

ALS 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 48 mA 6 mA 4.75 V 5.25 V 25 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Dual Bffr/Drvr 1.483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 2 Input 2 Output Non-Inverting VSSOP-8 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Triple Inv erter Bfr/Driver 478In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting X2SON-8 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers & Line Drvr 305In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive hex D-typ e flip-flops with c 2.164In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HCT541NSR 1.346In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs 194In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 6 Input 6 Output Non-Inverting SOIC-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV541ADBR 508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 8 Input 8 Output Non-Inverting SSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2.841In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV 8 Input 3 Output Non-Inverting VQFN-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Invert w/OD A 595-SN74LVC1G06DBVR A 595-SN74LVC1G06DBVR 3.447In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Inverting SOT-23-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual w/ Open-Drain A 595-SN74LVC2G07DCKR A 595-SN74LVC2G07DCKR 2.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 2 Input 2 Output Non-Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74LVC2G34DBVR 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting SOT-23-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-74LVCH16541ADLR A 595-74LVCH16541ADLR 57In Stock
Min.: 1
Mult.: 1

LVCH 16 Input 3 Output Non-Inverting SSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt ALT ALT 595-SN74LVTH244ADW 737In Stock
Min.: 1
Mult.: 1

LVTH 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 3 St 3.3V ABT Octal 1.364In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVTZ 8 Input 3 Output Non-Inverting SSOP-20 - 32 mA 64 mA 8.6 mA 2.7 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Diff Line ALT 5 95-SN75113N ALT 595 ALT 595-SN75113N 216In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting PDIP-16 - 40 mA 40 mA 47 mA 4.75 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Diodes Incorporated Buffers & Line Drivers SGL Buffer Gate 3-St 1.65 to 5.5V OE Hig 2.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC 1 Input 1 Output Non-Inverting X2-DFN0808-4 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G07GV-Q100/SOT457/SC-74 361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output TSOP-6 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel