Texas Instruments Flip-Flops

Results: 1.123
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 1.932In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV Push Pull VQFN-20 - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal tra nsparent D-type lat 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV 3-State VQFN-20 - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV 3-State VQFN-20 - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type AHC 8 Circuit CMOS TSSOP-20 CMOS 7.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype edge-triggered 2.970In Stock
Min.: 1
Mult.: 1

CMOS HCT 3-State TSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 3.000In Stock
Min.: 1
Mult.: 1

CMOS LV TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Automotive octal tra nsparent D-type lat 3.000In Stock
Min.: 1
Mult.: 1

CMOS LV TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

74LV 3-State TSSOP-20 - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel 1.5V to 6V configurable gat 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel configur able gate for clock 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual cha nnel configurable ga 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type SN74 2 Circuit Push-Pull TSSOP-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2.663In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type 74AC TSSOP-14 1.5 V 6 V SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual posi tive-edge-triggered 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type 74ACT TSSOP-14 - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl ops With Clear 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AHC Push Pull VSSOP-20 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type AHC 8 Circuit CMOS TSSOP-20 CMOS 14.8 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Triggered D-Type Flip-Flops W 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

D-Type AHC 8 Circuit 3-State VSSOP-20 CMOS 10.6 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl ops With Clear 3.992In Stock
Min.: 1
Mult.: 1
Reel: 5.000

D-Type AHC 8 Circuit CMOS VSSOP-20 CMOS 8.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear inte 2.075In Stock
Min.: 1
Mult.: 1
Reel: 3.000

74LV CMOS TSSOP-20 CMOS 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop LVC 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type LV 3-State TSSOP-20 - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Flip-Flop 6 Circuit Single Rail WQFN-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Hex Flip Flop ACT 6 Circuit Push Pull TSSOP-16 CMOS - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.990In Stock
Min.: 1
Mult.: 1

CMOS 1 Circuit Push-Pull WQFN-16 CMOS 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP 2.994In Stock
Min.: 1
Mult.: 1

74LV 2 Circuit Push-Pull TSSOP-14 CMOS - 8 mA 8 mA 1.8 V 5.5 V SMD/SMT - 55 C + 125 C