Monostable Multi-vibrator

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator CMOS Dual Prec Mono A 595-CD14538BPW A 595-CD14538BPW 10.789In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM 11.969In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono 5.117In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123M A 595-CD74HC123M 8.275In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123PW A 595-CD74HC123PW 24.517In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual A 5 95-CD74HC221M A 595-CD74HC221M 7.787In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Mil Enhance Dual Ret riggerable 2.678In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LS221D A 595-SN74LS221D 6.022In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator LS 2 Element 80 ns SOIC-Narrow-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74LV123AD A 595-SN74LV123AD 6.774In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74LV123APW A 595-SN74LV123APW 7.529In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCTR 3.614In Stock
3.250Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCUR 2.137In Stock
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 4.721In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS HC 2 Element 25 ns SOP-16 1.3 mA 2 V 6 V 5.2 mA - 5.2 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74LVC1G123GN/SOT1116/X2SON8 10.788In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Monostable Multivibrator LVC 1 Element 7.7 ns XSON-8 650 uA 1.65 V 5.5 V 32 mA - 32 mA 300 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator Dual Multivibrator 8.181In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator SNGL Retriggerable M ono Multivibrator 4.810In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Element 18.6 ns DSBGA-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 500mW 2.0-6.0V 31.045In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 2 Element 25 ns SOIC-16 800 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS LOGIC IC 16.435In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS LOGIC IC 29.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS VHC 8.1 ns TSSOP-16 750 uA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator DUAL PRECISION MONO MULTIVIBRATOR 8.623In Stock
Min.: 1
Mult.: 1

4500 DIP-16
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 12.659In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 7.447In Stock
25.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 30.138In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOSTABLE 4.994In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 AEC-Q100 Reel, Cut Tape
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 319In Stock
1.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 500

Monostable Multivibrator 1 Element 11 ns DFN-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA 0 C + 70 C Reel, Cut Tape, MouseReel