Monostable Multi-vibrator

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs 927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LS 2 Element 80 ns SOIC-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Retriggerable Mono 1.508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 3.359In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LV123ARGYR 11.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 3.957In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BPW 2.691In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns TSSOP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable 2.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 1.778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision 3.146In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivibratr AL ALT 595-SN74AHC123APWR 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 3.801In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 500mW 2.0 to 6.0V 1.482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS HC 2 Element 25 ns SOIC-16 800 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT/SOT109/SO16 41In Stock
11.253Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT221D/SOT109/SO16 8In Stock
5.000Expected 08/02/2027
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HCT 2 Element 50 ns SOIC-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs ALT 595-SN742 ALT 595-SN74221N 246In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 2 Element 80 ns PDIP-16 26 mA 4.75 V 5.25 V 16 mA - 800 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Automotive 2-ch mono stable RC configurab 2.098In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 5.033In Stock
Min.: 1
Mult.: 1
Reel: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 5.931In Stock
Min.: 1
Mult.: 1
Reel: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 15.719In Stock
Min.: 1
Mult.: 1
Reel: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 1.723In Stock
Min.: 1
Mult.: 1
Reel: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo nostable A 595-SN74 A 595-SN74LVC1G123DCTT 38.683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 762In Stock
Min.: 1
Mult.: 1
Reel: 500

SOT-23-6 Reel, Cut Tape
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 815In Stock
Min.: 1
Mult.: 1
Reel: 500

SOT-23-6 Reel, Cut Tape
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 1.754In Stock
Min.: 1
Mult.: 1
Reel: 500

SOT-23-6 Reel, Cut Tape
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 850In Stock
Min.: 1
Mult.: 1
Reel: 500

DFN-6 Reel, Cut Tape, MouseReel