Microchip NOR Flash

Results: 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 11.474In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 36.831In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17.823In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 9.504In Stock
Min.: 1
Mult.: 1
Reel: 2.100
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 1.113In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1.608In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 3.140In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 4 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 2.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology NOR Flash 256K X 8 14 us 1.965In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K X 8 14 us 2.548In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit SPI Serial Flash 1.719In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 3.720In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC 8.719In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 8 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC, T&R 2.468In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial 2.064In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TDFN-S-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (1Mx16) 70ns 1.65-1.95V Indust 2.963In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39WF 16 Mbit 1.65 V 1.95 V 10 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl 2.334In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Multi-Purpose Flash 505In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 1.820In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 1.824In Stock
Min.: 1
Mult.: 1
Reel: 2.100
SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial 6.735In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 33MHz 3.0-3.6V Commercial 447In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PLCC-32 SST49LF 8 Mbit 3 V 3.6 V 12 mA SPI 33 MHz 1 M x 8 8 bit Asynchronous, Synchronous 0 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 2.097In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R 1.711In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 8 Mbit 2.3 V 3.6 V 20 mA SPI, SQI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape