Galvanically Isolated Gate Drivers

Results: 1.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 9.035In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 7.066In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO single isolated driver 10.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO HS/LS isolated driver with deglitch 9.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape
Allegro MicroSystems Galvanically Isolated Gate Drivers PRIMARY DIE GAN DRIVER FOR 85110 150MW EXTERNAL TRANSFORMER 357In Stock
Min.: 1
Mult.: 1
AHV8500 SMD/SMT DFN-10 1 Channel - 40 C + 125 C 100 ns 9 ns 7 ns
Allegro MicroSystems Galvanically Isolated Gate Drivers SECONDARY DIE FOR 85110 150MW GAN DRIVER 301In Stock
Min.: 1
Mult.: 1
AHV85040 SMD/SMT DFN-10 1 Channel - 40 C + 125 C 100 ns 9 ns 7 ns
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver IGBTs 6A Source/Sink desat protect SOFTOFF 264In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver IGBTs 10A Source/Sink desat protect SOFTOFF 425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns Reel, Cut Tape, MouseReel
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 1.298In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1ED-X3 Compact SMD/SMT PG-LDSO-8 1 Channel 1.249 kV - 40 C + 125 C 500 mW 50 ns 20 ns 20 ns Reel, Cut Tape
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 1.362In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1ED-X3 Compact SMD/SMT PG-LDSO-8 1 Channel 1.249 kV - 40 C + 125 C 500 mW 50 ns 20 ns 20 ns Reel, Cut Tape
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 886In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1ED-X3 Compact SMD/SMT PG-LDSO-8 1 Channel 1.249 kV - 40 C + 125 C 500 mW 50 ns 20 ns 20 ns Reel, Cut Tape
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 1.170In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2ED-X3 Compact SMD/SMT TO-247-4 2 Channel - 40 C + 150 C 900 mW 50 ns 20 ns 20 ns Reel, Cut Tape
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 1.161In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2ED-X3 Compact SMD/SMT TO-247-4 2 Channel - 40 C + 150 C 900 mW 50 ns 20 ns 20 ns Reel, Cut Tape
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 1.004In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2ED-X3 Compact SMD/SMT TO-247-4 2 Channel - 40 C + 150 C 900 mW 50 ns 20 ns 20 ns Reel, Cut Tape
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 1.180In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2ED-X3 Compact SMD/SMT TO-247-4 2 Channel - 40 C + 150 C 900 mW 50 ns 20 ns 20 ns Reel, Cut Tape
Allegro MicroSystems Galvanically Isolated Gate Drivers FULLY INTEGRATED HV GATE DRIVER WITH UNIPOLAR OUTPUT 4.863In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHV85110 SMT-12 1 Channel 5 kVrms - 40 C + 125 C 100 ns 9 ns 7 ns Reel, Cut Tape, MouseReel
Allegro MicroSystems Galvanically Isolated Gate Drivers FULLY INTEGRATED HV ISOLATED GATE DRIVER - BIPLOR OUTPUT 2.188In Stock
Min.: 1
Mult.: 1
Reel: 1.500
AHV85111 SMD/SMT SMD-12 1 Channel 5 kVrms - 40 C + 150 C 100 ns 9 ns 7 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 1.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8 - 40 C + 125 C 93 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SO-8 1 Channel 5 kV - 40 C + 125 C 95 ns 30 ns 30 ns AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2.322In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8 1 Channel 2830 Vrms - 40 C + 150 C 95 ns 30 ns 30 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 30-A isol ated 5.7-kV VRMS IG 810In Stock
Min.: 1
Mult.: 1
Reel: 750

UCC5871 SMD/SMT SSOP-36 1 Channel 1500 Vrms - 40 C + 125 C 500 mW 150 ns 150 ns 150 ns Reel, Cut Tape, MouseReel
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 4.133In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1ED3140 Reel, Cut Tape, MouseReel
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 6.326In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1ED3142 Reel, Cut Tape, MouseReel
Infineon Technologies Galvanically Isolated Gate Drivers LEVEL SHIFT DRIVER 3.901In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2EDL8033 SMD/SMT VSON-10-4 - 40 C + 150 C 50 ns 195 ns 106 ns Reel, Cut Tape
Infineon Technologies Galvanically Isolated Gate Drivers LEVEL SHIFT DRIVER 4.995In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT VDSON-8-5 - 40 C + 150 C 50 ns 195 ns 106 ns Reel, Cut Tape