Renesas Electronics Power Switch ICs - Power Distribution

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Renesas / Dialog Power Switch ICs - Power Distribution An Ultra-small, 4.2 m?, 4 A, Load Switch with Discharge 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SLG59M1780V Reel, Cut Tape
Renesas Electronics Power Switch ICs - Power Distribution POWER TRS MP-3ZK HIGHT SIDE IPD 14In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Intelligent Power Device 1 Output 20 mOhms 200 us 200 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT TO-252-7 UPD166031AT1U Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-Channel Power Switch w Charge Pump
5.673Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 2 Output 1 A 100 mOhms 11.7 ms 70 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1512V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 1.6 mm2 Integrated PWR Switch w/ pump Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Load Switch 1 Output 2.5 A 3.7 A 24 mOhms 1.96 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1598V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A 13.3 mOhm, 4 A, Integrated Power Switch with 12V/24V Input Lockout Select and MOSFET Current Monitor Output Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Current Limit 4 Output 4 A 3.19 A 14 mOhms 720 us 15 us 12 V, 24 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1008V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A 22 V, 13.1 mOhm, 4 A Integrated Power Switch with VIN Lockout Select and MOSFET Current Monitor Output Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Current Limit 4 Output 4 A 4.5 A 14 mOhms 1.2 ms 20 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1009V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A 13.3 mOhm, 4 A, Integrated Power Switch with 12V/24V Input Lockout Select and Analog Current Monitor Output Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Current Limit 4 Output 4 A 3.19 A 14 mOhms 720 us 12 V, 24 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1017V Reel
Renesas / Dialog Power Switch ICs - Power Distribution A 125 C Rated, 4 mm2, 13 mOhm, 3.5 A Integrated Power Switch with Protection Features and an Analog Current Monitor Output Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Adjustable Current Limit 4 Output 3.5 A 2 A 15.5 mOhms 500 us 9 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT STQFN-16 SLG59M1707V Reel, Cut Tape
Renesas Electronics Power Switch ICs - Power Distribution HOPE IPD 2mohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 800

High Side Switch 1 Output 2 mOhms 1 ms 800 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT TO-263-7 Reel, Cut Tape
Renesas Electronics Power Switch ICs - Power Distribution HOPE IPD 3mohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 800

High Side Switch 1 Output 3 mOhms 1 ms 900 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT TO-263-7 Reel, Cut Tape
Renesas Electronics Power Switch ICs - Power Distribution HOPE IPD 4.6mohm Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

High Side Switch 1 Output 4.6 mOhms 1 ms 1 ms 5.3 V to 28 V - 40 C + 150 C SMD/SMT TO-263-7 Reel
Renesas Electronics Power Switch ICs - Power Distribution Type-T IPD 2.3mohm Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Output 3 mOhms 420 us 550 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT TO-252-7 RAJ2810024H1 Reel
Renesas / Dialog Power Switch ICs - Power Distribution A Reverse Blocking 70 m?, 1.5 A nFET Load Switch in 1.46 mm2 WLCSP Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

High Voltage GreenFET Load Switch 1 Output 1.5 A 1.02 A 100 mOhms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-9 SLG59H1342C Reel

Renesas / Dialog Power Switch ICs - Power Distribution An Ultra-small, 7.8 m?, 9 A, Single-channel Integrated Power Switch with Reverse-current Blocking Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

GreenFET N-Channel Reverse Blocking Load Switch 1 Output 9 A 10.5 mOhms 500 us 3 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1655V Reel
Renesas / Dialog SLG59H1006V
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

1 Output 5 A 3.2 A 18 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1006V Reel, Cut Tape
Renesas / Dialog SLG59H1016V
Renesas / Dialog Power Switch ICs - Power Distribution 125oC-rated4.8mm sq. power control switch Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Current Limit 4 Output 3.5 A 3.2 A 22 mOhms 8 ms 4.5 V to 22 V - 40 C + 125 C SMD/SMT STQFN-18 SLG59H1016V Reel
Renesas / Dialog SLG59H1127V
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Current Limit 4 Output 4 A 3.2 A 24 mOhms 6 ms 4.5 V to 13.2 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1127V Reel, Cut Tape
Renesas / Dialog SLG59M1440V
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Power Switch with Charge Pump Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

1 Output 1 A 65 mOhms 11.7 ms 2.5 V to 5.5 V SMD/SMT STDFN-4 SLG59M1440V Reel, Cut Tape, MouseReel
Renesas / Dialog SLG59M1515V
Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Load Switch 1 Output 2 A 35 mOhms 123 us 150 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1515V Reel
Renesas / Dialog SLG59M1571V
Renesas / Dialog Power Switch ICs - Power Distribution Low-Voltage Reverse Blocking PWR Switch Non-Stocked Lead-Time 8 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000

Load Switch 1 Output 1 A 20 mOhms 500 us 16 us 850 mV to 1.9 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1571V Reel
Renesas / Dialog SLG59M1600V
Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Reverse Blocking, PWR Switch Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Output 9 A 12.7 mOhms 1.1 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1600V Reel
Renesas / Dialog SLG59M1603V
Renesas / Dialog Power Switch ICs - Power Distribution 9 A Dual-Ch Reverse Blocking, PWR Switch Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

2 Output 4.5 A 25.3 mOhms 2 ms 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1603V Reel, Cut Tape, MouseReel
Renesas / Dialog SLG59M1713V
Renesas / Dialog Power Switch ICs - Power Distribution 4 mm2, 2A nFET Power Control Switch Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SLG59M1713V Reel, Cut Tape, MouseReel
Renesas Electronics UPD166029T1J-E1-AY
Renesas Electronics Power Switch ICs - Power Distribution POWER TRS HSSOP HIGHT SIDE IPD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

High Side Switch 2 Output 70 mOhms 200 us 200 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT HSSOP-12 UPD166029T1J Reel, Cut Tape
Renesas Electronics UPD166038T1J-E1-AY
Renesas Electronics Power Switch ICs - Power Distribution POWER TRS HSSOP HIGHT SIDE IPD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

High Side Switch 2 Output 1 mA 20 mOhms 200 us 200 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT HSSOP-12 UPD166038T1J Reel, Cut Tape