DG4xx Series Multiplexer Switch ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Vishay Semiconductors Multiplexer Switch ICs RECOMMENDED ALT DG40 11.597In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DG4xx Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 36 V +/- 5 V +/- 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multiplexer/MUX 3.929In Stock
Min.: 1
Mult.: 1
Reel: 2.500

DG4xx Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 36 V +/- 5 V +/- 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs RECOMMENDED ALT DG40 52In Stock
3.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

DG4xx Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 36 V +/- 5 V +/- 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs SOIC-16 MULTIPLX SW 8CH DUAL 1.635In Stock
Min.: 1
Mult.: 1

DG4xx Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 5 V 36 V +/- 5 V +/- 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube

Vishay / Siliconix Multiplexer Switch ICs Single 8:1, 3-bit 20/25V 175In Stock
17.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

DG4xx Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 5 V 36 V +/- 5 V +/- 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel