Texas Instruments Multiplexer Switch ICs

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET A 59 5-SN74CBT3253DR A 5 A 595-SN74CBT3253DR 219In Stock
Min.: 1
Mult.: 1

SN74CBT3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 7 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253PW A 595-SN74CBTLV3253PW 2.954In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs SINGLE INVERTER 3.507In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851DR 130In Stock
Min.: 1
Mult.: 1

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr 331In Stock
Min.: 1
Mult.: 1

SN74HC4851 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 8 Ch Anlg Mltplxr De mltplxr A 595-74HC4 A 595-74HC4851QPWRG4Q1 452In Stock
6.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852D 4.167In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852PW 5.252In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive Catalog D ual 4 to 1 Ch 2.786In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog A 5 95-SN74LV4051AD A 5 A 595-SN74LV4051AD 4.011In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 1.299In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT VQFN-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory Address Latc 3.536In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD 4.663In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr 2.151In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog A 595-SN74LV4052APW A A 595-SN74LV4052APW 7.263In Stock
6.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 826In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT VQFN-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr A A 595-SN74LV4053AD 4.780In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog 298In Stock
Min.: 1
Mult.: 1

SN74LV4053A Multiplexers/Demultiplexers Through Hole PDIP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-SN74LV4053APW A A 595-SN74LV4053APW 1.999In Stock
2.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog 5.359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT VQFN-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET 57In Stock
2.500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET 1.727In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V 4:1 502In Stock
2.500Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

TMUX1104 Multiplexers SMD/SMT MSOP-10 1 Channel 1 x 4:1 1.08 V 5.5 V 4.9 Ohms 18 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 4:1 1-channel ge neral-purpose ana 4.220In Stock
6.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

TMUX1204 Multiplexers SMD/SMT USON-10 1 Channel 1 x 4:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose anal 2.727In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TMUX1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel