Phase Locked Loops - PLL

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL 688In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 1 Circuit 4 GHz 500 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 500-2500 MHz Low Power PLL 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Integer-N 2 Circuit 3 GHz 10 MHz 188 MHz 3.3 V 2.6 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1400 - 1800 MHz 1.027In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Synthesizer/VCO Integer-N 1 Circuit 1.75 GHz 1.45 GHz 1.45 GHz to 1.75 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 1.984In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER 422In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 747In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Skyworks Solutions, Inc. Phase Locked Loops - PLL RF synthesizer with RF1/RF2 output 279In Stock
Min.: 1
Mult.: 1

RF Synthesizer 3 Circuit 26 MHz 2 MHz 526 MHz to 1.72 GHz 3.6 V 2.7 V Si - 40 C + 85 C SMD/SMT QFN-28 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 3.0GHz 895In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 3 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046AD 1.774In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 2.934In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Integer-N 1 Circuit 1.2 GHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Perf PLL A 595- LMX2492RTWR A 595-LMX2492RTWR 377In Stock
Min.: 1
Mult.: 1
Reel: 250

Fractional-N 1 Circuit 1.2 GHz 10 MHz 500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 1-GHz to 4.5-GHz del ta-sigma low power 893In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PLL Frequency Synthesizer 2 Circuit 4.5 GHz 5 MHz 1 GHz to 4.5 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 1.147In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Integer-N 1 Circuit 1.2 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Infineon Technologies Phase Locked Loops - PLL 3.3VZDB IND 500In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Buffer 1 Circuit 220 MHz 10 MHz 10 MHz to 220 MHz 3.6 V 2.3 V Si - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Phase Locked Loops - PLL PLLatinum dual frequ ency synthesizer sy 919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PLL Frequency Synthesizer + VCO 2 Circuit 19.68 MHz 19.2 MHz 1.61962 GHz to 1.64962 GHz 3.3 V 2.7 V Si - 30 C + 85 C SMD/SMT WQFN-28 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 0.55GHz 853In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 550 MHz 50 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Phase Locked Loops - PLL Integer-N/Fract N PL L A 595-TRF3765IRHB A 595-TRF3765IRHBR 201In Stock
Min.: 1
Mult.: 1
Reel: 250

RF Synthesizer with Integrated VCO 1 Circuit 4.8 GHz 300 MHz 300 MHz to 4.8 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1500ENPB 209In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL Frequency Synthesizer 1 Circuit 1.51 GHz 749.5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3.0-GHz/0.8-GHz PLLa tinum dual high fre 1.392In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.0-GHz/2.5-GHz PLLa tinum low power dua 4.735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Synthesizer 2 Circuit 5 GHz 1 GHz 1 GHz to 5 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM A A 926-L2531LQX1650ENPB 418In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL Frequency Synthesizer 1 Circuit 3.132 GHz 1.106 GHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL single pll 0.55GHZ 390In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Integer-N 1 Circuit 550 MHz 50 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
onsemi Phase Locked Loops - PLL Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V 1.510In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PLL Clock Generator 1 Circuit 25 MHz 25 MHz 25 MHz to 200 MHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1700ENPB 227In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL Frequency Synthesizer 1 Circuit 1.77 GHz 831 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-Lo Noise PLLat inum Freq Synth A 9 A 926-L2541SQE3320ENPB 728In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel