RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3.490
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier DIE, MMIC, GaN, PA, 25W, 6.0-12.0GHz
5In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 25 dB Power Amplifiers SMD/SMT GaN - 65 C + 225 C Gel Pack
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 796In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 835In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB 36In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB Power Amplifiers Screw SOT-115J-9 GaAs - 30 C + 85 C QPA3357 Bulk
Qorvo RF Amplifier 3.4-3.8 GHz 0.25W Balanced Amplifier 2.174In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.7 GHz to 3.8 GHz 5 V 284 mA 18.7 dB 2.3 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.2 dBm - 40 C + 105 C QPA9842 Reel, Cut Tape
Qorvo RF Amplifier 9-10GHz Gain 13dB PAE 38% GaN 60W
6In Stock
Min.: 1
Mult.: 1

9 GHz to 10 GHz 24 V 2.4 A 13 dB Power Amplifiers SMD/SMT GaN SiC 49 dBm - 40 C + 85 C TGA2312 Waffle
Qorvo RF Amplifier 9*10GHz 18W GaN P1dB > 38dBm
20In Stock
Min.: 10
Mult.: 10

9 GHz to 10 GHz 28 V 365 mA 35 dB Power Amplifiers SMD/SMT GaN SiC 38 dBm - 40 C + 85 C TGA2624 Gel Pack
Qorvo RF Amplifier 9 - 10.5GHz 5W Power Amp
15In Stock
Min.: 15
Mult.: 15

9 GHz to 10.5 GHz 9 V 1.4 A 20 dB Power Amplifiers SMD/SMT Die Si TGA2704 Gel Pack
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 800-3000MHz NF 1.4dB Gain 11dB 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si Reel, Cut Tape, MouseReel
MACOM RF Amplifier 2-18GHz LNA 85In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 18 GHz 5 V 60 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT PQFN-32 GaAs 19 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz 4In Stock
Min.: 1
Mult.: 1

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT QFN-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2.949In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 684In Stock
Min.: 1
Mult.: 1
Reel: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7.9-11GHz 25W GaN
10In Stock
Min.: 10
Mult.: 10

7.9 GHz to 11 GHz 24 V 1.2 A 28 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1011D Gel Pack
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid 37In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3230 Bulk
Qorvo RF Amplifier 45-1218MHz NF 4.5dB P1dB +33dBm 103In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.218 GHz 12 V 525 mA 20.6 dB 4.5 dB Power Amplifiers SMD/SMT QFN-40 GaAs 33 dBm 50 dBm - 40 C + 85 C QPB8808 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 802.11gn High Power PA in 3x3QFN 835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 5 V 600 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 31 dBm - 40 C + 85 C SE2623L Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2110-2170MHz Wide Bandwidth Small CellPA 712In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.8 GHz to 1.9 GHz 5 V 80 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 36 dBm - 40 C + 85 C SKY66391 Reel, Cut Tape
CML Micro RF Amplifier 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60In Stock
Min.: 1
Mult.: 1
Reel: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
48In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm 144In Stock
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA 50In Stock
Min.: 1
Mult.: 1
Reel: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 64In Stock
Min.: 1
Mult.: 1
Reel: 20

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1-22GHz 15W PA
5In Stock
3Expected 24/02/2026
Min.: 1
Mult.: 1

1 GHz to 22 GHz 28 V 23 dB Power Amplifiers SMD/SMT LDCC-14 GaN 46 dBm - 40 C + 85 C ADPA1112 Tray