RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3.490
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 70In Stock
Min.: 1
Mult.: 1

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 54In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 123 mA 21.3 dB 4.2 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.8 dBm - 40 C + 85 C MAX2067 Tube
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

800 MHz to 900 MHz 5 V 200 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50 dBm - 40 C + 85 C GRF5508 Reel, Cut Tape


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 4In Stock
Min.: 1
Mult.: 1

Si Bulk
Pasternack RF Amplifier 25 dBm IP3, 1.4 dB NF, 11 dBm P1dB, 10 MHz to 3 GHz, Low Noise Amplifier, 34 dB Gain, SMA 1In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA 1In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1.350In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1.070In Stock
Min.: 1
Mult.: 1
Reel: 1.500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN 2.013In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.165 GHz to 1.61 GHz 1.2 V to 3.6 V 6 mA 16 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 6 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel
Microchip Technology RF Amplifier 2.4G PA, 3.3-5V, 3x3x0.9 2.957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 3 V to 5 V 390 mA 30 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C Reel, Cut Tape

MACOM RF Amplifier Amplifier,4-8GHz,4mmPQFN-16LD,T&R 98In Stock
Min.: 1
Mult.: 1
Reel: 100

4 GHz to 8 GHz 6 V 105 mA 15.7 dB 5 dB Low Noise Amplifiers SMD/SMT PQFN-16 Si 19 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
Microchip Technology MMA041PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 23dBm LNA QFN pkg 23In Stock
Min.: 1
Mult.: 1

0 Hz to 25 GHz 7 V 150 mA 17.5 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 22 dBm 36 dBm - 55 C + 85 C Waffle
Analog Devices HMC-ABH241-SX
Analog Devices RF Amplifier GaAs HEMT MMIC Med pow amp, 50 - 66 GHz
4In Stock
Min.: 2
Mult.: 2

50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle
Qorvo CMD245
Qorvo RF Amplifier 5-20GHz Low Phase Noise Amplifier 100In Stock
Min.: 5
Mult.: 5

Si CMD245 Waffle
Qorvo CMD271
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier 65In Stock
Min.: 5
Mult.: 5

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.9 dB Low Noise Amplifiers SMD/SMT Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Waffle
Qorvo QPA9970
Qorvo RF Amplifier 1GHz, 27dB Power Doubler(Opal) 50In Stock
Min.: 1
Mult.: 1
Power Amplifiers GaAs QPA9970 Box

Guerrilla RF RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB 1.806In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 6 GHz 2.7 V to 8 V 120 mA 15 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 40 dBm - 40 C + 105 C GRF2012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, Infrastructure LNA, 1.0 - 6.0 GHz 1.539In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C GRF2074 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier: SDARS LNA, 2.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 1.946In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.4 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 35 dBm - 40 C + 105 C AEC-Q100 GRF2073 Reel, Cut Tape
Qorvo RF Amplifier 5-100MHz Gain 30dB NF 3dB Input RL-20dB 32In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.1 dB 2.5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C RFRP2241 Box
Guerrilla RF RF Amplifier 1.4-2.7GHz GaAs Gain 18.2dB 2.199In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.4 GHz to 2.7 GHz 5 V 75 mA 18.2 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 37 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 1.328In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 6 GHz 2.7 V to 8 V 100 mA 14.6 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.7 dBm 40 dBm - 40 C + 105 C AEC-Q100 GRF2012 Reel, Cut Tape
Guerrilla RF RF Amplifier Low Current LNA/Driver w/Low-Loss, Linear Bypass; 0.1 - 3.8 GHz 1.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 14 dB 1.4 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs InGaP 10 dBm 19.5 dBm - 40 C + 85 C GRF2374 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.80-1.88GHz 0.5W PA 117In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.805 GHz to 1.93 GHz 3.6 V to 5.25 V 420 mA 30.6 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9418 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-100MHz NF 4.4dB Gain 30.5dB 45In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.3 dB 4.2 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005300L Bulk