Texas Instruments RF Transceiver

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 14.781In Stock
11.925Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Four-channel RF tran sceiver with dual f 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver Quad-channel RF tran sceiver with dual f 5In Stock
Min.: 1
Mult.: 1

Wi-Fi 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400
Texas Instruments RF Transceiver 2-transmit 2-receiv e RF-sampling transc 38In Stock
Min.: 1
Mult.: 1

12 Gb/s 900 mV 1.85 V - 40 C + 85 C BGA-400
Texas Instruments RF Transceiver four-channel 600-MH z to 12-GHz RF-samp 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 10-recei ve RF-sampling trans 81In Stock
Min.: 1
Mult.: 1

5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C SerDes FCBGA-400
Texas Instruments RF Transceiver 10-receive (RX) 100- MHz to 7.1-GHz RF-s 5In Stock
Min.: 1
Mult.: 1

100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 8-receiv e RF-sampling transc 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 32.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz ind ustrial high-perfor 168In Stock
Min.: 1
Mult.: 1

802.11 b WLAN 76 GHz to 81 GHz 950 mV 3.465 V 13 dBm - 40 C + 105 C I2C, SPI FCCSP-161 Tray
Texas Instruments RF Transceiver 57-GHz to 64-GHz ind ustrial high-perfor 225In Stock
Min.: 1
Mult.: 1

802.11 b WLAN 57 GHz to 64 GHz 950 mV 3.465 V 12 dBm - 40 C + 105 C I2C, SPI FCBGA-161 Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz aut omotive second-gene A 595-AWR2243ABGABLRQ1 528In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 600 Mb/s FMCW 1.14 V 1.32 V 13 dBm - 40 C + 140 C I2C, SPI FCCSP-161 Tray
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT 595-CC1020RUZR 3.108In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ISM BAND RF T RANSCEIVER CHIP A 8 A 839-CC2400R 3.578In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ISM 2.4 GHz to 2.483 GHz 1 Mb/s 1.8 V 3.3 V - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 273In Stock
Min.: 1
Mult.: 1
Reel: 250

Narrow Band 153.6 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR 942In Stock
Min.: 1
Mult.: 1

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPT A 595-CC110LRGPT 8.259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT 4.529In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiband 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHZ to 950 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf Lo Pwr A 595-CC1 A 595-CC1121RHBT 4.824In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiband 164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Ultra-Hi Perf RF Nar rowbd Transceiver A A 595-CC1125RHBT 2.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiband 164 MHz to 192 MHz, 274 MHz to 320 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, MSK, OOK 2 V 3.6 V 17 mA 47 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBT 2.324In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 23 mA 46 mA 6 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RH A 595-CC1200RHBR 591In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 23 mA 46 mA 6 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDT 619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C GPIO, Serial VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1.695In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2.097In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 Reel, Cut Tape, MouseReel