RF Transceiver

 RF Transceiver
RF Transceivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF transceiver manufacturers including Atmel, Maxim, Microchip, Nordic, NXP, Silicon Labs, Texas Instruments & more. Please view our selection of RF transceivers below.
Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 362In Stock
Min.: 1
Mult.: 1
Reel: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel

Toshiba RF Transceiver 2.0 to 5.5V -117dBm Automotive; AEC-Q 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multiband 315 MHz, 434 MHz, 868 MHz, 915 MHz ASK, FSK 2 V 5.5 V 9.7 mA 12 mA 10 dBm - 40 C + 110 C SPI QFN-36 Reel, Cut Tape
Qorvo RF Transceiver UWB Transceiver IC, non AOA, WLCSP 1.855In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape
Semtech RF Transceiver ULTRALOWPOWER UHF TRANSCEIVER 1.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

FSK/OOK 300 MHz to 510 MHz 150 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 198In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray

Analog Devices / Maxim Integrated RF Transceiver Single-/Dual-Band 802.11a/b/g World-Band 36In Stock
Min.: 1
Mult.: 1

802.11 g/b/a WLAN 4.9 GHz to 5.875 GHz 54 Mb/s OFDM 2.7 V 3.6 V 188 mA 197 mA - 2.5 dBm - 40 C + 85 C 3-Wire, Serial TQFN-56 Tube
Silicon Labs RF Transceiver WF200 FWi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio 234In Stock
Min.: 1
Mult.: 1
Reel: 2.450

Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
NXP Semiconductors NJJ29C0BHN/0F62Y
NXP Semiconductors RF Transceiver NJJ29C0BHN/0F62 1.568In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver High band eval for 2.8-6 GHz for DPD/CFR 8In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver Mid band eval for 650MHz-2.8GHZ DPD/CFR 10In Stock
Min.: 1
Mult.: 1

Bulk
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 379In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 201In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 507In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Infineon Technologies RF Transceiver MMW_AUTOMOTIVE 266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Radar 24 GHz to 24.25 GHz FSK 1.71 V 3.465 V 140 mA 140 mA 3 dBm - 40 C + 105 C I2C VQFN-32 Reel, Cut Tape
Texas Instruments RF Transceiver Four-channel RF tran sceiver with dual f 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver Quad-channel RF tran sceiver with dual f 5In Stock
Min.: 1
Mult.: 1

Wi-Fi 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400
Texas Instruments RF Transceiver four-channel 600-MH z to 12-GHz RF-samp 5In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 10-receive (RX) 100- MHz to 7.1-GHz RF-s 5In Stock
Min.: 1
Mult.: 1

100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 8-receiv e RF-sampling transc 3In Stock
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 32.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray