Thermistors

Results: 8.461
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging

EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1.5% 150mW 930In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 4.7 kOhms 150 mW 3 % Ring Lug Wire Lead - 25 C + 125 C 4.4 mm 330 mm 8.5 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 12.330In Stock
Min.: 1
Mult.: 1

AT 4665 K 100 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR PROBE 10kOhm 5kVAC 505In Stock
Min.: 1
Mult.: 1

PANR 3950 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 9.5 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohm/2% 3528/0.5% 304In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K OHM 5% NTC AEC-Q200 125C 1.690In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors GSFC SPACE QUALIFID THERMISTOR 2In Stock
Min.: 1
Mult.: 1
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/150 K/K52 10% NTC Thermistor 193In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 150 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 4K7 J60 B-3650 2.115In Stock
Min.: 1
Mult.: 1
Reel: 4.000

B573V2 3650 K 4.7 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 68K H60 B-4480 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 68 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch lead 227In Stock
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10 kOhms 1% 0402 (1005 metric) SUGGESTED ALT NCU15XH103F6SRC 54.675In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NCP 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel


Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors ESAP-ESA PROBE-400601409 17In Stock
Min.: 1
Mult.: 1
No
ESCC 4006014
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7K 3% 38mm AWG24 351In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 4.7 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay NTC (Negative Temperature Coefficient) Thermistors NTCScrew15K5%M4 179In Stock
Min.: 1
Mult.: 1
Reel: 100

NTCASCWE3 15 kOhms 5 % Bolt On Radial Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 6.8ohm/5% 2880/3% 319In Stock
Min.: 1
Mult.: 1

NTCLE100E3 2880 K 6.8 Ohms 500 mW 5 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms 5% 1.990In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 2.7 kOhms 100 mW 5 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohm/1% 4090/1.5% 435In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3984K .5% 1.625In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTCLE213E3 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U. S. SENSOR 1.490In Stock
Min.: 1
Mult.: 1

GET 3892 K 100 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 188In Stock
Min.: 1
Mult.: 1

GET 3892 K 8.2 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.16 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.5C BEAD 206In Stock
Min.: 1
Mult.: 1

KW 3892 K 20 kOhms 0.5 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 8.600In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NCP 4485 K 220 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 5.096In Stock
4.000Expected 14/04/2026
Min.: 1
Mult.: 1

NXFT 4050 K 47 kOhms 7.5 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 30 mm 1.2 mm
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% 278In Stock
Min.: 1
Mult.: 1

NTCDS 3850 K 100 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 49.2k/3%, 4000K 161In Stock
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk