Thermistors

Results: 8.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 68K H60 B-4480 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 68 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch lead 227In Stock
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7K 3% 38mm AWG24 351In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 4.7 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay NTC (Negative Temperature Coefficient) Thermistors NTCScrew15K5%M4 179In Stock
Min.: 1
Mult.: 1
Reel: 100

NTCASCWE3 15 kOhms 5 % Bolt On Radial Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 6.8ohm/5% 2880/3% 319In Stock
Min.: 1
Mult.: 1

NTCLE100E3 2880 K 6.8 Ohms 500 mW 5 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7Kohms 5% 1.990In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 2.7 kOhms 100 mW 5 % PCB Mount Radial - 40 C + 125 C 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohm/1% 4090/1.5% 435In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3984K .5% 1.625In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTCLE213E3 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U. S. SENSOR 1.490In Stock
Min.: 1
Mult.: 1

GET 3892 K 100 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 188In Stock
Min.: 1
Mult.: 1

GET 3892 K 8.2 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.16 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.5C BEAD 206In Stock
Min.: 1
Mult.: 1

KW 3892 K 20 kOhms 0.5 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 8.600In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NCP 4485 K 220 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 5.096In Stock
4.000Expected 14/04/2026
Min.: 1
Mult.: 1

NXFT 4050 K 47 kOhms 7.5 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 30 mm 1.2 mm
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% 278In Stock
Min.: 1
Mult.: 1

NTCDS 3850 K 100 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 49.2k/3%, 4000K 161In Stock
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 76In Stock
1.000Expected 06/05/2026
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THRM GLASS BEAD 3047 100 10% 17In Stock
500Expected 13/04/2026
Min.: 1
Mult.: 1

GS 3047 K 200 Ohms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSO R 108In Stock
Min.: 1
Mult.: 1

GT 3435 K 10 kOhms 10 % PCB Mount Radial - 55 C + 260 C 0.039 in 1.089 in 0.039 in 0.089 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 7In Stock
Min.: 1
Mult.: 1

SB 3419 K 1 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C MELF-2 0.096 in 0.135 in 0.06 in 0.096 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohm/2% 3977/.75% 1.922In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3977 K 4.7 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 3% Beta val 3935K .75% 1.232In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTCLE213E3 3935 K 30 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 3% L=400mm 131In Stock
1.200Expected 05/03/2026
Min.: 1
Mult.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 40 C + 105 C 3 mm 400 mm 3 mm 10 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1K OHM 1.0C BEAD 234In Stock
Min.: 1
Mult.: 1

PX 3263 K 1 kOhms 1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 13.185In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NCP 4485 K 68 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 4.961kOhm 3% B25/85:3392K+-2% 174In Stock
Min.: 1
Mult.: 1

NTCDS 3480 K 4.961 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk