Thermistors

Results: 8.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 100kOhm 3% B25/85:3850K+-2% 278In Stock
Min.: 1
Mult.: 1

NTCDS 3850 K 100 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 49.2k/3%, 4000K 161In Stock
Min.: 1
Mult.: 1

NTCD 4000 K 49.2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 76In Stock
1.000Expected 06/05/2026
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors ESAPP-ESA PLATINUM NON-FLIGHT
7In Stock
Min.: 1
Mult.: 1

1 kOhms SMD/SMT Wire Lead - 90 C + 125 C 500 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 822JG1K THERMISTOR 480In Stock
Min.: 1
Mult.: 1

3892 K 8.2 kOhms 10 % PCB Mount Axial - 80 C + 300 C DO-35-2 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 2K OHM 10% MELF 459In Stock
Min.: 1
Mult.: 1

SM 3419 K 2 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 30K OHM 2% LUG 6In Stock
50Expected 23/06/2026
Min.: 1
Mult.: 1
USUR 3892 K 30 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.28 in 0.615 in Bulk
Vishay NTC (Negative Temperature Coefficient) Thermistors NTCFLEX0510k2%3435K25mm 39In Stock
100Expected 04/03/2026
Min.: 1
Mult.: 1

NTCAFLEX05 3435 K 10 kOhms 60 mW 2 % Screw SMD/SMT - 40 C + 125 C 6 mm 25 mm 0.3 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 50Kohm/2% 4190/1.5% 380In Stock
Min.: 1
Mult.: 1
NTCLE100E3 4190 K 50 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohm/2% 4190/1.5% 186In Stock
Min.: 1
Mult.: 1

NTCLE100E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC NI 0.5 LEAD 10K SPECIAL TOL blk E3 A 187In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 2.2 % PCB Mount Radial - 55 C + 150 C 4.2 mm 4 mm 8 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENS 490In Stock
Min.: 1
Mult.: 1

4288 K 2 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 500 OHM 5% DO-35 827In Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 5 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% EPOXY COATED 189In Stock
Min.: 1
Mult.: 1

DC 3575 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 100In Stock
Min.: 1
Mult.: 1
KT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 100K OHM 1.0C BEAD 237In Stock
Min.: 1
Mult.: 1

PX 3892 K 100 kOhms 1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend), 3x1.8f, 2k/3%, 3535K 188In Stock
Min.: 1
Mult.: 1

NTCD 3535 K 2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 5%, 0402 9.618In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4085 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 47Kohm 5% 0402 8.442In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCG 4550 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 5% AEC-Q200 150C 867In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4749 K 470 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470Kohm 5% AEC-Q200 125C 1.318In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCG 4749 K 470 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10 kOhms 1% 0402 (1005 metric) SUGGESTED ALT NCU15XH103F6SRC 54.405In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NCP 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors 44907X GSFC 311P18-07A45R 12In Stock
Min.: 1
Mult.: 1
No
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 2K Ohm +/- 5% 25C 2.779In Stock
Min.: 1
Mult.: 1
Reel: 5.000

DK 3540 K 2 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 10% 25C 1.858In Stock
Min.: 1
Mult.: 1

DK 3960 K 100 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk