Common Mode Filter Chokes

Results: 7.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Schurter Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 1.5A 2X3.3mH 240In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFP Through Hole 3.3 mH 1.5 A 122 mOhms 1.8 MHz - 40 C + 125 C 19 mm 13 mm 21 mm Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters 40A 3X0.15mH DKIH COMP.CHOKE THT 18In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Radial 150 uH - 30 %, + 50 % 40 A 600 uOhms 400 kHz - 40 C + 100 C 31 mm Current Compensated Noise Suppresion Chokes High Current Choke
Eaton Electronics Common Mode Chokes / Filters 1070uH 0.58A 0.44ohms 25In Stock
800Expected 05/11/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel CMS SMD/SMT 1.07 mH 580 mA 440 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Vacuumschmelze Common Mode Chokes / Filters CM Choke 1 phase 85A horiz. 1.6mH 33In Stock
241Expected 13/10/2026
Min.: 1
Mult.: 1

T60405 Bulk Nanocrystalline
Schurter Common Mode Chokes / Filters DKFS Compensat choke 1A 206In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFS SMD/SMT 2 mH 900 mA 240 mOhms 1.6 MHz - 25 C + 100 C Bulk Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters 10A 2X6.9mH SINGLE PHASE CHOKE 58In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel DKIH Radial 6.9 mH - 30 %, + 50 % 10 A 10 mOhms 2.2 MHz - 40 C + 100 C 26 mm Suppression Choke
Eaton Electronics Common Mode Chokes / Filters 915uH 0.67A 0.33ohms 800In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel CMS SMD/SMT 915 uH 670 mA 330 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Schurter Common Mode Chokes / Filters 12A 2X6.8mH SINGLE PHASE CHOKE 42In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel DKIH Radial 6.8 mH - 30 %, + 50 % 12 A 7 mOhms 2.5 MHz - 40 C + 100 C 26 mm Suppression Choke
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR-8.0mH at 3.2Arms ENCAP TOROID/CMT908-H3 181In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMT Through Hole 8 mH 10 % 3.2 A 120 mOhms - 40 C + 80 C 38.1 mm 38.1 mm 20.32 mm Common Mode Chokes Toroidal
Chemi-Con Common Mode Chokes / Filters 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 89In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel FL-V Radial 11.5 mH 8 A 26 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 250VDC 3mH 10A 29x31x21mm AEC-Q200 463In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel FL-V Radial 3 mH 10 A 11 mOhms - 40 C + 130 C 31 mm 29 mm 29 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Schurter Common Mode Chokes / Filters DKFS Compensat choke 0.5A 227In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFS SMD/SMT 4 mH - 30 %, + 50 % 500 mA 500 mOhms 1.2 MHz - 25 C + 100 C 11 mm 10.7 mm 8.2 mm Bulk Suppresion Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters COMPENSATED 394In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel DFKH Through Hole 4 mH - 30 %, + 50 % 1 A 250 mOhms 1.2 MHz - 25 C + 100 C 15 mm 10.5 mm 13.5 mm Suppresion Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters 50A 2X0.15mH DKIH COMP.CHOKE THT 48In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Radial 150 uH - 30 %, + 50 % 50 A 500 uOhms 400 kHz - 40 C + 100 C 31 mm Current Compensated Noise Suppresion Chokes High Current Choke
Delevan Common Mode Chokes / Filters RoHS, Through Hole, PC Mount Common Mode Choke, 1000 uH , +/- 25% 191In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM9900R Radial 1 mH 25 % 880 mA 194 mOhms - 55 C + 125 C 18.8 mm 21.3 mm 17 mm Reel, Cut Tape Common Mode Chokes PC Mount Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters CM Choke 1 phase 6A vertical 3.3mH 4.582In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel T60405 Through Hole 790 uH 650 Ohms - 30 %, + 50 % 40 mA - 40 C + 130 C 22 mm 12 mm 25 mm Bulk Common Mode Chokes Standard
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.6A 33mH 1.078In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 33 mH 735 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.8A 15mH 1.081In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 15 mH 405 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1A 10mH 1.038In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 10 mH 265 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1.3A 6.8mH 1.060In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 6.8 mH 170 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.1A 1.0mH 1.067In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 1 mH 33 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.8A 0.68mH 1.084In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 680 uH 22 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 4.6A 0.47mH 1.066In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 470 uH 17 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 6A 0.33mH 1.083In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 330 uH 12 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,1700ohm,4.8A,Shd,SMD 476In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 17 uH 1.7 kOhms 21 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes