Common Mode Filter Chokes

Results: 7.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,500ohm,10A,Shd,SMD 403In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 6 uH 500 Ohms 4.5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters Ind,14.6x16.5x8.9mm,3.5mH+/-40%,2.5A 156In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel SMD/SMT 3.5 mH 40 % 79.5 mOhms 1.15 MHz - 40 C + 85 C 14.6 mm 13.46 mm 8.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A 2.085In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 1 kOhms 25 % 1.5 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Bourns Common Mode Chokes / Filters 100 OHM 14A 80VDC SHD SMD 474In Stock
1.500Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 830 nH 14 A 5 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 140 OHM 9A 80VDC SHD SMD 708In Stock
1.500Expected 18/01/2027
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 1.3 uH 9 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 300 OHM 5A 80VDC SHD SMD 695In Stock
1.500Expected 18/01/2027
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 2.5 uH 5 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 3000 OHM 1.5A 80VDC SHD SMD 1.233In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 18.2 uH 1.5 A 50 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 500 OHM 5A 80VDC SHD SMD 1.326In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 2.9 uH 5 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 700 OHM 4A 80VDC SHD SMD 461In Stock
1.500Expected 28/08/2026
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 4.6 uH 4 A 15 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 100uH, Class 3, SMT, 1210 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 1 Channel 1210AC SMD/SMT 100 uH 4.7 kOhms - 30 %, + 50 % 100 mA 3 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 11uH, SMT, 1210 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 1 Channel 1210AC SMD/SMT 11 uH 560 Ohms - 30 %, + 50 % 300 mA 500 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 51uH, SMT, 1210 2.393In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 1 Channel 1210AC SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 150 mA 1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 880uH 1.5A DCR=110mOhms SRF=4MHz 6.76V AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SMD/SMT 880 uH 6.76 kOhms 35 % 110 mOhms 4 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm Reel, Cut Tape Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 1210 200mA 51uH AEC-Q200 640In Stock
1.000Expected 11/02/2027
Min.: 1
Mult.: 1
: 1.000

PCB Mount WE-CNSA SMD/SMT 51 uH 7.85 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 33mH SzM 2.5A RDC=94mOhm Nanocrst Core AEC-Q200 180In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 33 mH 50 % 2.5 A 94 mOhms - 55 C + 125 C 23 mm 13.5 mm 26 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 17mH SzM 4A RDC=52mOhm Nanocrst Core AEC-Q200 180In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 17 mH 50 % 4 A 52 mOhms - 55 C + 125 C 23 mm 13.5 mm 26 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 9mH SzM 5A RDC=32mOhm Nanocrst Core AEC-Q200 178In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 9 mH 50 % 5 A 32 mOhms - 55 C + 125 C 23 mm 13.5 mm 26 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 82mH SzL 2.5A RDC=170mOhm Nanocrst Core AEC-Q200 50In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 82 mH - 30 %, + 50 % 2.5 A 170 mOhms - 55 C + 125 C 27 mm 18 mm 32 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 35mH SzL 3.5A RDC=80mOhm Nanocrst Core AEC-Q200 50In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 35 mH - 30 %, + 50 % 3.5 A 80 mOhms - 55 C + 125 C 27 mm 18 mm 32 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 15mH SzL 5A RDC=40mOhm Nanocrst Core AEC-Q200 44In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 15 mH - 30 %, + 50 % 5 A 40 mOhms - 55 C + 125 C 27 mm 18 mm 32 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 7mH SzL 7A RDC=22mOhm Nanocrst Core AEC-Q200 50In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 7 mH - 30 %, + 50 % 7 A 22 mOhms - 55 C + 125 C 29 mm 19 mm 28 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 4mH SzL 11A RDC=8.8mOhm Nanocrst Core AEC-Q200 50In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 4 mH - 30 %, + 50 % 11 A 8.8 mOhms - 55 C + 125 C 29 mm 19 mm 28 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 2mH SzL 15A RDC=5mOhm Nanocrst Core AEC-Q200 50In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 2 mH - 30 %, + 50 % 15 A 5 mOhms - 55 C + 125 C 29 mm 19 mm 28 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 1.5mH SzL 18A RDC=3.2mOhm Nanocrst Core AEC-Q200 50In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 1.5 mH - 30 %, + 50 % 18 A 3.2 mOhms - 55 C + 125 C 30 mm 19 mm 28 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 1mH SzL 20A RDC=2.4mOhm Nanocrst Core AEC-Q200 75In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 1 mH - 30 %, + 50 % 20 A 2.4 mOhms - 55 C + 125 C 30 mm 19 mm 28 mm AEC-Q200 Case Common Mode Chokes WE-CMANC