Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3.047
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation 214In Stock
Rp84.758,52
Rp73.017,08
Rp64.211,00
Rp62.376,40
Min.: 1
Mult.: 1
Flyback Transformers 85 VAC to 265 VAC 6 V 4 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Bourns Power Transformers - Board Mount POE transformer, 30W, EPD13, 5V 505In Stock
Cut Tape
Rp74.484,76
Rp67.329,82
Rp64.761,38
Rp62.743,32
Reel
Rp62.743,32
Min.: 1
Mult.: 1
: 300
POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 10VA REVISED 52In Stock
Rp250.239,44
Rp226.940,02
Rp218.133,94
Rp217.950,48
Min.: 1
Mult.: 1
115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 10VA REVISED 134In Stock
Rp218.133,94
Rp196.669,12
Rp188.596,88
Rp182.542,70
Min.: 1
Mult.: 1
115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 2.5VA REVISED 26In Stock
Rp246.937,16
Rp196.485,66
Rp186.395,36
Rp180.524,64
Min.: 1
Mult.: 1
115 VAC, 230 VAC 12.6 V CT/6.3 V 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 2.5VA REVISED 42In Stock
Rp228.040,78
Rp208.410,56
Rp199.971,40
Rp193.550,30
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER ONE-4-ALL 20VA 1In Stock
Rp301.241,32
Rp281.060,72
Rp266.200,46
Rp263.081,64
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER ONE-4-ALL 20VA 82In Stock
50On Order
Rp315.184,28
Rp274.639,62
Rp266.017,00
Rp257.577,84
Min.: 1
Mult.: 1
115 VAC, 230 VAC 28 V CT/14 V 20 VA 720 mA/1.44 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER ONE-4-ALL 30VA 19In Stock
Rp421.224,16
Rp367.470,38
Rp355.728,94
Rp332.429,52
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 30 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER ONE-4-ALL 30VA 44In Stock
Rp428.012,18
Rp373.341,10
Rp337.933,32
Rp329.494,16
Min.: 1
Mult.: 1
115 VAC, 230 VAC 36 V CT/18 V 30 VA 820 mA/1.64 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 05VA REVISED 55In Stock
200Expected 18/02/2027
Rp246.203,32
Rp221.986,60
Rp212.997,06
Rp203.090,22
Min.: 1
Mult.: 1
115 VAC, 230 VAC 12.6 V CT/6.3 V 5 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER 14A 05VA REVISED 14In Stock
Rp638.440,80
Rp518.091,04
Rp484.150,94
Rp479.014,06
Min.: 1
Mult.: 1
115 VAC, 230 VAC 10 V CT/5 V 56 VA 5.6 A/11.2 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER ONE-4-ALL 56VA 22In Stock
Rp593.676,56
Rp570.744,06
Rp515.155,68
Rp496.993,14
Min.: 1
Mult.: 1
115 VAC, 230 VAC 24 V CT/12 V 56 VA 2.33 A/4.66 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount TRANS CUST ONE-4-ALL MICROPROC 24In Stock
Rp678.618,54
Rp600.464,58
Rp578.816,30
Rp564.322,96
Min.: 1
Mult.: 1
115 VAC, 230 VAC 5 V/15 V 56 VA 250 mA/3 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Power Transformers - Board Mount LOW PROF INTL TRANS 6-LPI 25In Stock
Rp617.526,36
Rp558.085,32
Rp504.148,08
Rp471.308,74
Min.: 1
Mult.: 1
115 VAC, 230 VAC 230 V CT/115 V 9 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers - Board Mount 3PH XFMR ENCLOSED 75KVA CU WDGS 600V 60Hz Delta 480/277V WYE with GND Class R 220 C 47In Stock
Rp546.894,26
Rp492.223,18
Rp464.704,18
Rp421.407,62
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 6 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers - Board Mount LOW PROF INTL TRANS 6-LPI 20In Stock
Rp726.134,68
Rp653.301,06
Rp626.148,98
Rp605.968,38
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 9 VA 225 mA/450 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 10VA REV 55In Stock
Rp317.569,26
Rp274.456,16
Rp258.311,68
Rp248.037,92
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V 10 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 47.6 mm 39.7 mm 34.9 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 10VA REV 92In Stock
200Expected 30/10/2026
Rp243.451,42
Rp217.767,02
Rp208.777,48
Rp202.172,92
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12 V 2.5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 28.6 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 2.5VA REV 35In Stock
Rp270.420,04
Rp230.058,84
Rp220.518,92
Rp179.607,34
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V 2.5 VA 100 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 28.6 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 25VA 32In Stock
Rp514.054,92
Rp490.572,04
Rp430.397,16
Rp416.821,12
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12 V 30 VA 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 66.7 mm 55.5 mm 39.7 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 30VA 38In Stock
200Expected 30/10/2026
Rp437.368,64
Rp387.650,98
Rp373.341,10
Rp363.984,64
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V 30 VA 1.25 A Through Hole Dual Primary Winding Single Secondary Winding 66.7 mm 55.5 mm 39.7 mm
Bel Signal Transformer Power Transformers - Board Mount CHOKE 35In Stock
Rp579.550,14
Rp521.576,78
Rp500.111,96
Rp484.334,40
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12 V 40 VA 3.33 A Dual Primary Winding Single Secondary Winding 79.4 mm 54.4 mm 68.2 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 5.0VA REV 46In Stock
100Expected 30/10/2026
Rp284.729,92
Rp256.660,54
Rp246.019,86
Rp238.131,08
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V 5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER MICRO PROCESS DMPC 11In Stock
Rp514.238,38
Rp486.169,00
Rp465.988,40
Rp451.128,14
Min.: 1
Mult.: 1
115 VAC, 230 VAC 5 V/15 V 24 VA 130 mA/835 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.9 mm PC