Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-06 15In Stock
Rp468.189,92
Rp446.725,10
Rp386.733,68
Rp348.023,62
Min.: 1
Mult.: 1
115 VAC, 230 VAC 12.6 V CT/6.3 V 12 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-02 6In Stock
Rp647.613,80
Rp601.014,96
Rp578.816,30
Rp577.899,00
Min.: 1
Mult.: 1
115 VAC, 230 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-48 40In Stock
Rp370.038,82
Rp340.134,84
Rp323.990,36
Rp307.478,96
Min.: 1
Mult.: 1
115 VAC, 230 VAC 16 V CT/8 V 6 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-06 24In Stock
Rp466.355,32
Rp426.727,96
Rp376.093,00
Rp361.049,28
Min.: 1
Mult.: 1
115 VAC, 230 VAC 16 V CT/8 V 12 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-02 16In Stock
Rp676.967,40
Rp600.097,66
Rp577.899,00
Rp534.235,52
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 48 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-48 67In Stock
100On Order
Rp428.746,02
Rp385.449,46
Rp369.304,98
Rp357.563,54
Min.: 1
Mult.: 1
115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-02 54In Stock
Rp499.745,04
Rp488.920,90
Rp484.334,40
Rp314.266,98
Rp281.794,56
Min.: 1
Mult.: 1
115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-12 14In Stock
100Expected 26/02/2027
Rp424.159,52
Rp381.963,72
Rp366.186,16
Rp314.450,44
Min.: 1
Mult.: 1
115 VAC, 230 VAC 24 V CT/12 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-24 25In Stock
Rp673.665,12
Rp570.744,06
Rp565.240,26
Rp551.113,84
Min.: 1
Mult.: 1
115 VAC, 230 VAC 24 V CT/12 V 48 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-06 4In Stock
Rp437.735,56
Rp402.327,78
Rp387.467,52
Rp373.524,56
Min.: 1
Mult.: 1
115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-48 14In Stock
100Expected 29/01/2027
Rp334.447,58
Rp309.863,94
Rp302.709,00
Rp302.525,54
Min.: 1
Mult.: 1
115 VAC, 230 VAC 30 V CT/15 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-06 40In Stock
Rp447.092,02
Rp410.766,94
Rp396.823,98
Rp396.640,52
Min.: 1
Mult.: 1
115 VAC, 230 VAC 30 V CT/15 V 12 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-02 5In Stock
Rp598.629,98
Rp578.632,84
Rp554.416,12
Rp505.248,84
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 48 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS FLAT HEAD LP-06 50In Stock
Rp485.985,54
Rp437.185,18
Rp418.839,18
Rp405.263,14
Min.: 1
Mult.: 1
115 VAC, 230 VAC 40 V CT/20 V 12 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount TRANS MICROPROCESS MPL-12 7In Stock
Rp569.643,30
Rp539.188,94
Rp465.804,94
Rp428.746,02
Min.: 1
Mult.: 1
115 VAC, 230 VAC 5 V/15 V 12 VA 70 mA/270 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-5 31In Stock
Rp296.654,82
Rp271.337,34
Rp266.567,38
Rp236.846,86
Rp206.025,58
Min.: 1
Mult.: 1
115 VAC 10 V CT/5 V 1.2 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-4 15In Stock
Rp257.027,46
Rp229.325,00
Rp219.968,54
Rp212.813,60
Min.: 1
Mult.: 1
115 VAC 10 V CT/5 V 1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-3 16In Stock
Rp510.569,18
Rp487.086,30
Rp397.924,74
Rp388.935,20
Min.: 1
Mult.: 1
115 VAC 12.6 V CT/6.3 V 24 VA 2 A/4 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-6 36In Stock
Rp376.459,92
Rp339.034,08
Rp325.091,12
Rp279.409,58
Min.: 1
Mult.: 1
115 VAC 12.6 V CT/6.3 V 4.4 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-6 25In Stock
Rp365.452,32
Rp324.357,28
Rp310.964,70
Rp301.057,86
Min.: 1
Mult.: 1
115 VAC 20 V CT/10 V 4.4 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-6 89In Stock
Rp380.679,50
Rp326.191,88
Rp312.982,76
Rp302.892,46
Min.: 1
Mult.: 1
115 VAC 24 V CT/12 V 4.4 VA 180 mA/360 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-2 39In Stock
Rp381.229,88
Rp343.437,12
Rp329.310,70
Rp318.486,56
Min.: 1
Mult.: 1
115 VAC 24 V CT/12 V 10 VA 450 mA/900 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-3 30In Stock
Rp408.015,04
Rp386.733,68
Rp358.480,84
Min.: 1
Mult.: 1
115 VAC 28 V CT/14 V 24 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-2 1In Stock
Rp369.488,44
Rp343.437,12
Rp329.310,70
Rp283.629,16
Min.: 1
Mult.: 1
115 VAC 34 V CT/17 V 10 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER POWER PC-3 11In Stock
Rp449.660,46
Rp414.436,14
Rp402.144,32
Rp401.960,86
Min.: 1
Mult.: 1
115 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC