Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers including Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 1.753
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual industrial grad e standard comparat 220In Stock
10.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual industrial grad e standard comparat 7.815In Stock
22.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1 us Differential 3 V 36 V 200 uA 21 mA 2.5 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual industrial grad e standard comparat 5.334In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1 us Differential 3 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Comparator 1.283In Stock
36.750Expected 24/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 200 uA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Ind Temp 10.082In Stock
60.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 200 uA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Diff 8.517In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Tube
Texas Instruments Analog Comparators Dual Diff Ind Temp 15.394In Stock
36.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator
3.617In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff A 595-LM29 03D A 595-LM2903D A A 595-LM2903D 459In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2903 Tube
Texas Instruments Analog Comparators AutoCatDualGnrlPur+e Diff Comparator A 5 A 595-LM2903QPWRG4Q1 2.903In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator A 595-LM2 A 595-LM2903VQPWRG4Q1 1.121In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4 5.145In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator
8.176In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential 2.528In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential 2.143In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SO-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential w/Strob A 595-LM311PW A 595 A 595-LM311PW 3.077In Stock
6.000Expected 12/02/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff A 595-LM33 02D A 595-LM3302D A A 595-LM3302D 2.099In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns General Purpose 2 V 28 V 16 mA 20 mV 500 nA - 40 C + 85 C LM3302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Comparator 1.606In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel CMOS, TTL 300 ns General Purpose 2 V 28 V 16 mA 20 mV 500 nA - 40 C + 85 C LM3302 Tube
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM33 A 595-LM339APW 573In Stock
8.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 3.591In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339DR
2.807In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V low-voltage s tandard quad-channel 4.423In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Open Drain General Purpose 1.65 V 5.5 V 50 uA 2 mV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage standard 5.785In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Open Drain 1.3 us Differential 1.65 V 5.5 V 50 uA 6 mA 2 mV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V low-voltage s tandard quad-channel 4.657In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 4 Channel Open Drain 1.3 us Differential 1.65 V 5.5 V 50 uA 6 mA 2 mV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator
1.121In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube