Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers including Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 1.753
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 179In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 5.5 V 335 nA 8 mV 2 pA - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual nanopower compa rator with open-dra 1.527In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 2 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 8 mV 2 pA - 40 C + 125 C TLV7042 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 536In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Push-Pull General Purpose 1.6 V 6.5 V 315 nA 29 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators CMOS 6.801In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 5 mV 0.04 pA - 40 C + 85 C TLV7211A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDR A 595-TLV7 A 595-TLV7211IDR 99In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Tube
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDCKT A 595-TL A 595-TLV7211IDCKT 1.251In Stock
3.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with open-dra 1.155In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 174In Stock
2.500Expected 22/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 1.423In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 100 us Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 1.200In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 1.153In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-THIN-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 1.157In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V Window Comparatr with Internal Ref A A 595-TPS3701DDCT 89In Stock
24.250On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Comparator 7.195In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 900 uA 16 mA 5 mV 25 nA - 40 C + 85 C AS339 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV 5.016In Stock
Min.: 1
Mult.: 1
Max.: 960
: 4.000

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 900 uA 16 mA 7 mV 25 nA - 40 C + 85 C AS339 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 4.627In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel


Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 7.365In Stock
4.000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

SMD/SMT SO-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Comparator X2-DFN1410-6 T&R 5K 1.445In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT X2-DFN1410-6 1 Channel Push-Pull Complementary 1.6 V 5.5 V 6 uA 68 mA 1 pA - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Analog Comparators Dual Ch Comparator 6uA 1pA 1.6 to 5.5V 82In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 800 ns General Purpose 1.6 V 5.5 V 6 uA 68 mA 3 mV 1 pA - 40 C + 85 C AZV3002 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Comparator 6.672In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2903A Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV 4.009In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 700 uA 20 mA 1 mV 250 nA - 40 C + 125 C LM2903AQ Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV 21.620In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2903AQ Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Dual Diff Comparator 36V 20mA 25nA 4.546In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 2 Channel 700 uA LM2903 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators LV Comparator 0.07mA 1.7mV 10nA 23mA 320In Stock
5.000Expected 15/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector 1 us General Purpose 2.7 V 5.5 V 100 uA 84 mA 7 mV 400 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Super Fast Recovery Diode 1.872In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HVSOF-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 6.5 uA 5 mA 1 mV 1 pA - 40 C + 85 C BU5255HFV Reel, Cut Tape, MouseReel