Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers including Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 2.379
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators TLV3501AZQDBVRQ1 2.494In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.7 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AIDR 1.121In Stock
1.575Expected 02/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AIDCNT
644In Stock
2.500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AID
1.038In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Tube
Texas Instruments Analog Comparators 2.5-ns high-speed ra il-to-rail comparat 2.581In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.4 V 5.5 V 4.9 mA 5 mV 5 uA - 40 C + 125 C TLV3601 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns rail-to-rail comparator with pus TLV3603DCKR 572In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7 mA 5 mV 5 uA - 40 C + 125 C TLV3603 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator A A 595-TLV3701IDBVT 8.385In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 225-ps high-speed co mparator with LVDS TLV3801DSGT 2.725In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 1 Channel LVDS Differential 2.7 V 5.25 V 500 uV 10 uA - 40 C + 125 C TLV3801 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators 225-ps high-speed co mparator with LVDS TLV3801DSGR 594In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-8 1 Channel LVDS Differential 2.7 V 5.25 V 500 uV 10 uA - 40 C + 125 C TLV3801 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 2.653In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 5.148In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 4.405In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SON-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 2.983In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SON-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power window com parator with integr A 595-TLV6700DDCR 1.116In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 2 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power window com parator with integr 13.059In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 2 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 18V comparator with integrated reference A 595-TLV6703DDCT 6.882In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain General Purpose with Reference 1.8 V 18 V 6 uA 25 nA - 40 C + 125 C TLV6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 18V comparator with integrated reference A 595-TLV6703DDCR 5.397In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Open Drain General Purpose with Reference 1.8 V 18 V 6 uA 25 nA - 40 C + 125 C TLV6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 18V comparator with integrated reference 2.374In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 1 Channel Open Drain General Purpose with Reference 1.8 V 18 V 6 uA 25 nA - 40 C + 125 C TLV6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 18-V comp arator with integra 5.723In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 1 Channel Open Drain General Purpose with Reference 1.8 V 18 V 6 uA 2 mV 25 nA - 40 C + 125 C TLV6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age window comparato A 595-TLV6710DDCT 8.910In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 2 Channel Open Drain 9.9 us Window 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6710 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V comparator with integrated reference A 595-TLV6713DDCT 3.036In Stock
6.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain 10 us General Purpose 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6713 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V comparator with integrated reference A 595-TLV6713DDCR 1.331In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 10 us General Purpose 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6713 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with pu 40.195In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 9.336In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel Push-Pull 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 8 mV 2 pA - 40 C + 125 C TLV7012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 6.827In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 2 Channel Push-Pull 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 8 mV 2 pA - 40 C + 125 C TLV7012 Reel, Cut Tape, MouseReel