Flip-Flops

Results: 1.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G79DBVR 707In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Positive Edge Trig A 595-SN74LVC1G79DCKT A 595-SN74LVC1G79DCKT 8.896In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G79DCKR 448In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sngl Pos Edge Trggrd D type Flip Flop 602In Stock
8.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-5X3-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Positive Edge Trig A 595-SN74LVC1G80DBVT A 595-SN74LVC1G80DBVT 14.482In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G80DBVR 630In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SOT-23-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Positive Edge Trig A 595-SN74LVC1G80DCKR A 595-SN74LVC1G80DCKR
1.138In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G80DCKR 563In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge- Trigg ered D-Type 1.560In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 2 Circuit Single-Ended SM-8 CMOS, TTL Non-Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge- Trigg ered D-Type A 595-N A 595-N74LVC2G80DCTRG4 1.386In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 2 Circuit Single-Ended SM-8 CMOS, TTL Inverting 5.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74LVC374ADW A 5 A 595-SN74LVC374ADW 2.117In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 3.825In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVC 8 Circuit 3-State SSOP-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal 1.039In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 8 Circuit 3-State VQFN-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli ALT 595-SN74LVC74ADBR
767In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVC 2 Circuit CMOS SSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli 5.083In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 2 Circuit CMOS VQFN-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St 9bit Bus Int 115In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop LVC 1 Circuit 3-State SOIC-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-St 9bit Bus Int A 595-SN74LVC823APW A 595-SN74LVC823APW 1.355In Stock
Min.: 1
Mult.: 1
: 2.000

Bus Interface Flip-Flop LVC 1 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3.3V ABT Octal D-Typ Flip-Flop W/Clear A A 595-SN74LVTH273DW 1.506In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit TTL SOIC-20 TTL Non-Inverting 3.2 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH374DWR A 595-SN74LVTH374DWR 771In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH374PW A 595-SN74LVTH374PW 1.702In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 2.9 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DB A 595-SN74LVTH574DB 936In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DWR A 595-SN74LVTH574DWR 1.077In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F A 595-SN7 A 595-SN74LVTH574PWR 275In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 503In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop S 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 1 mA 20 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74LVCH16374ADG A 595-SN74LVCH16374ADG 13In Stock
2.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVCH 8 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel