Flip-Flops

Results: 1.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DWR A 595-SN74LVTH574DWR 1.077In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SOIC-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops ABT Octal Edge-Trig D-Type F-F A 595-SN7 A 595-SN74LVTH574PWR 275In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 503In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop S 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 1 mA 20 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Tube
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74LVCH16374ADG A 595-SN74LVCH16374ADG 13In Stock
2.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2.000

D-Type Flip-Flop LVCH 8 Circuit 3-State TSSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74LVCH16374ADL A 595-SN74LVCH16374ADL 764In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop LVCH 8 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS 16-Bit Bus Buffer (3-State) 4.601In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 74LCX 2 Circuit CMOS TSSOP-14 CMOS 22 ns 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GV-Q100/SOT457/SC-74 9.993In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 TTL 4.9 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GW-Q100/SOT363/SC-88 12.661In Stock
9.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 TTL 4.9 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74GS/SOT1203/X2SON8 2.792In Stock
Min.: 1
Mult.: 1
: 5.000

AUP XSON-8 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74GX/SOT1233/X2SON8 2.387In Stock
Min.: 1
Mult.: 1
: 10.000

CMOS AUP 1 Circuit X2SON-8 4.6 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GW/SOT353/UMT5 4.429In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS AUP 1 Circuit Single-Ended TSSOP-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GX/SOT1226/X2SON5 7.980In Stock
Min.: 1
Mult.: 1
: 10.000

AUP X2SON-5 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GS/SOT1202/X2SON6 3.478In Stock
Min.: 1
Mult.: 1
: 5.000

LVC XSON-6 17 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GN/SOT1116/X2SON8 4.915In Stock
Min.: 1
Mult.: 1
: 5.000

Single D-Type with Set and Reset LVC XSON-8 13.4 ns 1.65 V 1.95 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GS/SOT1203/X2SON8 213In Stock
15.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5.000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT/SOT833/XSON8 133In Stock
25.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 5.000

D-Type Flip-Flop LVC 1 Circuit XSON-8 Single-Ended Inverting/Non-Inverting 4.1 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GN/SOT1115/X2SON6 2.138In Stock
Min.: 1
Mult.: 1
: 5.000

LVC XSON-6 12.5 ns 1.65 V 5.5 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74GS/SOT1203/X2SON8 4.585In Stock
Min.: 1
Mult.: 1
: 5.000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GM/SOT886/XSON6 35In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GW/SOT363/SC-88 4.137In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GM/SOT886/XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GM/SOT886/XSON6 113In Stock
10.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5.000

D-Type Flip-Flop LVC 1 Circuit XSON-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GV/SOT457/SC-74 8.848In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT-Q100/SOT833/XSON8 10.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

CMOS, TTL LVC 1 Circuit XSON-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
Nexperia Flip-Flops 74LVC1G79GW/SOT353/UMT5 14.883In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-5 Single-Ended Non-Inverting 5 ns at 4.5 V to 5.5 V - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel