New RF Cable Assemblies

Amphenol RF Micro-Coaxial (MCX) Cable Assemblies for Wireless Communication Modules are designed on flexible RG-174 cable. This construction provides electrical performance up to 3GHz and connectivity for short-distance, low-frequency RF applications. The reliable MCX straight and right-angle plug configurations feature rugged IP67 bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks. These between-series assemblies allow a cable to be connected from outside of a panel with a threaded interface. The exterior connectors are sealed to prevent temporary ingress of water and other fluids, minimizing the risk of the system being compromised by external elements. Amphenol RF MCX Cable Assemblies are specifically designed for wireless communication modules with MCX connectors on the board, expanding usage options through the combination of the MCX design and more robust connectors. The lineup is available in standard lengths from 3" to 48".
-
Amphenol MCX Cable Assemblies for Wireless ModulesFlexible RG-174 cable and up to 3GHz performance for short-distance, low-frequency RF applications.05/02/2026 -
Siretta SLL200 QMA-Male to SMA-Male Low Loss RF CablesIncludes 1m, 5m, 10m, 15m and 20m lengths, and features a suggested working frequency of DC to 6GHz.07/01/2026 -
Siretta SLL200 QMA-Male to RP-SMA-Male Low Loss RF CablesOffers reliable performance, easy handling, and a suggested working frequency range of DC to 6GHz.07/01/2026 -
Siretta SLL200 QMA-Male to QMA-Male Low Loss RF CablesFeatures quick-lock connectors, available in lengths of 1m, 5m, 10m, 15m, and 20m.07/01/2026 -
Siretta SLL200 QMA-Male to FME-Female Low Loss RF CablesOperates within a suggested working frequency of DC to 6GHz and provides reliable performance.07/01/2026 -
Siretta SLL200 QMA-Male to TNC-Male Low Loss RF CablesFeatures quick-lock connectors, available in lengths of 1m, 5m, 10m, 15m, and 20m.07/01/2026 -
Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF CablesOperates within suggested working frequency of DC to 6GHz and temperature range of -40°C to +90°C.07/01/2026 -
Amphenol SMA to MHF® I LK Cable AssembliesDesigned on flexible micro-coax cable and feature I-PEX MHF® I Locking interface on opposite end.25/11/2025 -
Amphenol MHF® 4 LK Cable Assemblies50Ω tamper-resistant ultra-miniature cable assemblies with I-PEX MHF 4 LK locking connector.25/11/2025 -
HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable AssembliesLow-loss, hand-formable, and plenum-rated solution with a pre-assembled connector cable-entry (PCC).30/10/2025 -
Winchester Interconnect DynaFlex CablesDesigned for applications that require operating frequencies up to 100GHz.27/10/2025 -
Winchester Interconnect SpaceFlex™ Space-Grade CablesFor current & future space applications, delivers mission-critical performance in advanced systems.27/10/2025 -
Amphenol High-Density Metric RF Cable AssembliesFlexible RF cable assemblies with high-performance connectors for tight routing and minimal loss.24/10/2025 -
Amphenol PhaseTrack® Low Smoke Microwave Cable AssembliesLow-smoke, zero-halogen cable assemblies designed for confined spaces.17/10/2025 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.07/10/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08/09/2025 -
Samtec Nitrowave™ High-Performance RF Cable AssembliesOffers improved stability with flexure and Nitrowave cable technology in distinctive Samtec orange.20/08/2025 -
Siretta Stripped & Tinned RF Cable AssembliesA range of industry-standard bulkhead connectors with a stripped and tinned termination.18/08/2025 -
Siretta MHF5 Pigtail RF Cable AssembliesMicro connector alternative to the MHF4 with a lower profile and higher frequency range up to 12GHz.18/08/2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
Amphenol FAKRA to MHF Locking Cable AssembliesProvides a secure connection in mobile applications and supports frequencies of up to 6GHZ.30/07/2025 -
Amphenol SMPM Plug to Plug Cable AssembliesDesigned on RG-178 cables and 0.047″ and 0.085″ diameter conformable and flexible cable types.22/07/2025 -
HUBER+SUHNER VITA 67.3 OpenVPX™ RF Cable Assembly SolutionsOpenVPX-compliant RF and fiber optic connectivity supporting SMPM, SMPS, and NanoRF interfaces.10/07/2025 -
TE Connectivity MHFL4-Type Cable AssembliesLow-loss models optimized for Wi-Fi® 7 applications, such as IoT and smart infrastructure.09/07/2025 -
Pasternack RF Cable AssembliesOffers a wide range of connector options and custom lengths to suit various applications.12/06/2025 -