New Sensor Junction Blocks

Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs) provide a fast way to make M12 connections in the field without threading individual connectors. These medium-duty boxes feature plastic push-pull ports and are backward-compatible with M12 full-thread cables. The SACBs incorporate M12 push-pull connections and are offered with or without an LED indicator. Additional options include port count and single- or double-occupied wiring. Phoenix Contact M12 Push-Pull SACBs offer easy tool-free connection with pluggable hoods and flexible options for master cable connections.
-
Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs)Provides a fast way to make M12 connections in the field without threading individual connectors.21/08/2025 -
Banner Engineering JB Series Top-Mount I/O Junction BlocksFeatures multiple port, pinout, and output configurations for application scalability.23/01/2025 -
Banner Engineering R50 M12 Power SplittersProvides two independent A-code drops for powering any device that requires 4A.04/09/2024